Part Details for ESQT-106-03-G-Q-315 by Samtec Inc
Overview of ESQT-106-03-G-Q-315 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ESQT-106-03-G-Q-315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-106-03-G-Q-315-ND
|
DigiKey | CONN SOCKET 24POS 0.079 GOLD PCB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ESQT-106-03-G-Q-31
|
Avnet Americas | Conn Board Stacker RCP 24 POS 2mm Solder ST Through Hole - Bulk (Alt: ESQT-106-03-G-Q-31) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$4.3800 / $9.2500 | Buy Now |
DISTI #
000000000005455565
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$4.3800 / $9.2500 | Buy Now |
Part Details for ESQT-106-03-G-Q-315
ESQT-106-03-G-Q-315 CAD Models
ESQT-106-03-G-Q-315 Part Data Attributes
|
ESQT-106-03-G-Q-315
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-106-03-G-Q-315
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-106-03-G-Q-315
This table gives cross-reference parts and alternative options found for ESQT-106-03-G-Q-315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-106-03-G-Q-315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85922-907LF | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | ESQT-106-03-G-Q-315 vs 85922-907LF |
85868-230LF | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | ESQT-106-03-G-Q-315 vs 85868-230LF |
85922-204LF | Metral® Board Connectors, Backplane Connectors, 4 Row, Signal Receptacle, Straight, Solder To Board. | Amphenol Communications Solutions | ESQT-106-03-G-Q-315 vs 85922-204LF |
88858-001 | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | ESQT-106-03-G-Q-315 vs 88858-001 |
CBC20P00-024FDS1-0-1-001-VR | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, | ITT Interconnect Solutions | ESQT-106-03-G-Q-315 vs CBC20P00-024FDS1-0-1-001-VR |
85868-324LF | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | ESQT-106-03-G-Q-315 vs 85868-324LF |
50642-1006F | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | ESQT-106-03-G-Q-315 vs 50642-1006F |
59232-1255 | Board Connector, 24 Contact(s), 4 Row(s), Female, IDC Terminal, Receptacle | Molex | ESQT-106-03-G-Q-315 vs 59232-1255 |
70227-111 | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Plug | Amphenol FCi | ESQT-106-03-G-Q-315 vs 70227-111 |
93237-971 | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | ESQT-106-03-G-Q-315 vs 93237-971 |