Part Details for ESQT-107-02-M-D-310-001 by Samtec Inc
Overview of ESQT-107-02-M-D-310-001 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ESQT-107-02-M-D-310-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-107-02-M-D-310-001-ND
|
DigiKey | CONN SOCKET 14POS 0.079 GOLD PCB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ESQT-107-02-M-D-31
|
Avnet Americas | Conn Board Stacker RCP 14 POS 2mm Solder ST Through Hole - Bulk (Alt: ESQT-107-02-M-D-31) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$2.1000 / $4.3700 | Buy Now |
DISTI #
000000000003984976
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$2.1000 / $4.3700 | Buy Now |
Part Details for ESQT-107-02-M-D-310-001
ESQT-107-02-M-D-310-001 CAD Models
ESQT-107-02-M-D-310-001 Part Data Attributes
|
ESQT-107-02-M-D-310-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-107-02-M-D-310-001
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-107-02-M-D-310-001
This table gives cross-reference parts and alternative options found for ESQT-107-02-M-D-310-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-107-02-M-D-310-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MINI9EF13000R1U31.2 | Board Connector, 13 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | ATI Electronique & Interconnecxions | ESQT-107-02-M-D-310-001 vs MINI9EF13000R1U31.2 |
MINI9EF13000V1TS31.2 | Board Connector, 13 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | ATI Electronique & Interconnecxions | ESQT-107-02-M-D-310-001 vs MINI9EF13000V1TS31.2 |
222VL13M16 | Board Connector, 13 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | ESQT-107-02-M-D-310-001 vs 222VL13M16 |
PCN5D-13ST-1.27DS | Board Connector, 13 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Hirose Electric Co Ltd | ESQT-107-02-M-D-310-001 vs PCN5D-13ST-1.27DS |
1-829190-3 | 13 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE's AMP | ESQT-107-02-M-D-310-001 vs 1-829190-3 |
SM13B-SRSS | Board Connector, 13 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | JST Manufacturing | ESQT-107-02-M-D-310-001 vs SM13B-SRSS |
1-216471-3 | CONNECTOR, 13 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | ESQT-107-02-M-D-310-001 vs 1-216471-3 |
950413-8220-AR-TR | Board Connector, 13 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | ESQT-107-02-M-D-310-001 vs 950413-8220-AR-TR |
222Y13M11 | Board Connector, 13 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | NICOMATIC | ESQT-107-02-M-D-310-001 vs 222Y13M11 |
67898-613LF | Board Connector, 13 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | ESQT-107-02-M-D-310-001 vs 67898-613LF |