There are no models available for this part yet.
Overview of ESQT-107-03-F-S-360-003 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ESQT-107-03-F-S-360-003 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ESQT-107-03-F-S-36
|
Avnet Americas | FleXYZ Flexible-Height Socket Strip, 2.00mm - Bulk (Alt: ESQT-107-03-F-S-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2667 / $2.4500 | Buy Now | |
DISTI #
200-EQT10703FS360003
|
Mouser Electronics | Samtec FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch | 0 |
|
$0.5100 / $2.4500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7980 / $2.2450 | Buy Now | ||
DISTI #
000000000007197765
|
Sager | FLEXYZ� FLEXIBLE-HEIGHT SOCKET STRIP, 2.00MM PITCH Min Qty: 1 | 0 |
|
$1.0100 / $2.4500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.7980 / $2.2450 | Buy Now | ||
DISTI #
65083bdfaa7b9c4fc08db8b6
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Layer | 0 |
|
$0.5090 / $2.4480 | Buy Now |
CAD Models for ESQT-107-03-F-S-360-003 by Samtec Inc
Part Data Attributes for ESQT-107-03-F-S-360-003 by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD STACKING CONNECTOR
|