ESQT-108-02-G-D-720
Samtec Inc
Description: Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,

Overview of ESQT-108-02-G-D-720 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for ESQT-108-02-G-D-720 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 92P4470
Newark Flexyz Flexible-Height Socket Strip, 2.00Mm Pitch |Samtec ESQT-108-02-G-D-720 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $9.7700
  • 50 $8.4700
  • 100 $7.1600
  • 500 $5.0900
  • 1,000 $3.8700
$3.8700 / $9.7700 Buy Now
DISTI # ESQT-108-02-G-D-720-ND
DigiKey CONN SOCKET 16POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $10.6100
$10.6100 Buy Now
DISTI # ESQT-108-02-G-D-72
Avnet Americas Conn Elevated Socket SKT 16 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-108-02-G-D-72) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 200-ESQT10802GD720
Mouser Electronics Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant 0
  • 1 $6.4000
  • 100 $5.1200
  • 500 $3.7800
  • 1,000 $3.3300
  • 2,500 $2.4400
  • 5,000 $1.5400
$1.5400 / $6.4000 Order Now
Onlinecomponents.com 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant 0
  • 5 $7.5200
  • 25 $6.4900
  • 100 $5.8000
  • 250 $5.5400
  • 500 $3.9400
  • 1,000 $3.4700
  • 2,500 $2.6100
  • 5,000 $1.6900
$1.6900 / $7.5200 Buy Now
DISTI # 000000000002205738
Sager Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 0
  • 1 $6.4000
  • 25 $5.7900
  • 50 $5.3800
  • 100 $5.1200
  • 500 $3.7800
  • 1,000 $3.3300
$3.3300 / $6.4000 Buy Now
Master Electronics 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant 0
  • 5 $7.5200
  • 25 $6.4900
  • 100 $5.8000
  • 250 $5.5400
  • 500 $3.9400
  • 1,000 $3.4700
  • 2,500 $2.6100
  • 5,000 $1.6900
$1.6900 / $7.5200 Buy Now
DISTI # 5cd8e2fccd7c1c4c38320410
Samtec FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Layer 0
  • 1 $6.4000
  • 25 $5.7900
  • 50 $5.3800
  • 100 $5.1200
  • 500 $3.7800
  • 1,000 $3.3300
  • 2,500 $2.4400
  • 5,000 $1.5400
$1.5400 / $6.4000 Buy Now

CAD Models for ESQT-108-02-G-D-720 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESQT-108-02-G-D-720 by Samtec Inc

ESQT-108-02-G-D-720
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (20) OVER NICKEL (50)
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Rated Current (Signal)
4.5 A
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
16
UL Flammability Code
94V-0
Want to compare parts?
  1. ESQT-108-02-G-D-720
    Samtec Inc
    Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
    VS

Alternate Parts for ESQT-108-02-G-D-720

This table gives cross-reference parts and alternative options found for ESQT-108-02-G-D-720. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-108-02-G-D-720, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
842-812-1633-3AAH Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation ESQT-108-02-G-D-720 vs 842-812-1633-3AAH
79109-0107 Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle Molex ESQT-108-02-G-D-720 vs 79109-0107
67222-508 Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal Amphenol FCi ESQT-108-02-G-D-720 vs 67222-508
67225-508 Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Amphenol Communications Solutions ESQT-108-02-G-D-720 vs 67225-508
E842-812-1644-5AAH Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation ESQT-108-02-G-D-720 vs E842-812-1644-5AAH
90327-2316 Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal Molex ESQT-108-02-G-D-720 vs 90327-2316
HLE-108-02-G-DV-PE-TR Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc ESQT-108-02-G-D-720 vs HLE-108-02-G-DV-PE-TR
1-102934-2 16 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC CRIMP TE's AMP ESQT-108-02-G-D-720 vs 1-102934-2
842-812-1609-518 Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation ESQT-108-02-G-D-720 vs 842-812-1609-518
71958-508 Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions ESQT-108-02-G-D-720 vs 71958-508

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESQT-108-02-G-D-720 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESQT-108-02-G-D-720 by Samtec Inc

Select Manufacturer
Which Manufacturer of ESQT-108-02-G-D-720 would you like to use for your alert(s)?
  • Please alert me when ESQT-108-02-G-D-720 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESQT-108-02-G-D-720 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESQT-108-02-G-D-720 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESQT-108-02-G-D-720 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESQT-108-02-G-D-720.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESQT-108-02-G-D-720 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: