Part Details for ESQT-110-02-L-Q-585 by Samtec Inc
Overview of ESQT-110-02-L-Q-585 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-110-02-L-Q-585
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-110-02-L-Q-58
|
Avnet Americas | Conn Board Stacker RCP 40 POS 2mm Solder ST Through Hole - Bulk (Alt: ESQT-110-02-L-Q-58) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9100 / $8.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.9100 / $8.2700 | Buy Now |
Part Details for ESQT-110-02-L-Q-585
ESQT-110-02-L-Q-585 CAD Models
ESQT-110-02-L-Q-585 Part Data Attributes
|
ESQT-110-02-L-Q-585
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-110-02-L-Q-585
Samtec Inc
Board Stacking Connector, 40 Contact(s), 4 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-110-02-L-Q-585
This table gives cross-reference parts and alternative options found for ESQT-110-02-L-Q-585. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-110-02-L-Q-585, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YTE-110-03-H-Q-340 | Board Stacking Connector, 40 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | ESQT-110-02-L-Q-585 vs YTE-110-03-H-Q-340 |
1-533285-5 | CONNECTOR, 40 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | ESQT-110-02-L-Q-585 vs 1-533285-5 |
1-533285-5 | 40 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | ESQT-110-02-L-Q-585 vs 1-533285-5 |
YTE-110-02-L-Q-730 | Board Stacking Connector, 40 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | ESQT-110-02-L-Q-585 vs YTE-110-02-L-Q-730 |
YTE-110-02-G-Q-520 | Board Stacking Connector, 40 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | ESQT-110-02-L-Q-585 vs YTE-110-02-G-Q-520 |
ESQT-110-02-S-Q-499 | Board Stacking Connector, 40 Contact(s), 4 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket, | Samtec Inc | ESQT-110-02-L-Q-585 vs ESQT-110-02-S-Q-499 |
YTE-110-02-M-Q-760 | Board Stacking Connector, 40 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | ESQT-110-02-L-Q-585 vs YTE-110-02-M-Q-760 |
YTE-110-02-F-Q-730 | Board Stacking Connector, 40 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | ESQT-110-02-L-Q-585 vs YTE-110-02-F-Q-730 |
YTE-110-02-M-Q-728 | Board Stacking Connector, 40 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | ESQT-110-02-L-Q-585 vs YTE-110-02-M-Q-728 |