Part Details for ESQT-110-02-M-D-775 by Samtec Inc
Overview of ESQT-110-02-M-D-775 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for ESQT-110-02-M-D-775
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-110-02-M-D-77
|
Avnet Americas | FleXYZ Flexible-Height Socket Strip, 2.00mm - Rail/Tube (Alt: ESQT-110-02-M-D-77) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.5500 / $6.0200 | Buy Now |
DISTI #
200-ESQT11002MD775
|
Mouser Electronics | Samtec FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch | 0 |
|
$1.4500 / $6.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $7.0700 | Buy Now |
DISTI #
000000000007197769
|
Sager | FLEXYZ� FLEXIBLE-HEIGHT SOCKET STRIP, 2.00MM PITCH Min Qty: 1 | 0 |
|
$3.1300 / $6.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5800 / $7.0700 | Buy Now |
DISTI #
64f711aed2ade267d67b929f
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$1.4500 / $6.0200 | Buy Now |