Part Details for ESQT-111-03-FM-S-309 by Samtec Inc
Overview of ESQT-111-03-FM-S-309 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-111-03-FM-S-309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-111-03-FM-S-309-ND
|
DigiKey | CONN SOCKET 11POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6100 | Buy Now |
DISTI #
ESQT-111-03-FM-S-3
|
Avnet Americas | Conn Elevated Socket SKT 11 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-111-03-FM-S-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
$1.4100 / $3.1000 | Buy Now |
DISTI #
200-ESQT11103FMS309
|
Mouser Electronics | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant | 0 |
|
$0.5800 / $3.1000 | Order Now |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$0.5800 / $3.1000 | Buy Now |
DISTI #
ESQT-111-03-FM-S-3
|
Avnet Americas | Conn Elevated Socket SKT 11 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-111-03-FM-S-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
$1.4100 / $3.1000 | Buy Now |
DISTI #
ESQT-111-03-FM-S-3
|
Avnet Americas | Conn Elevated Socket SKT 11 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-111-03-FM-S-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
$1.4100 / $3.1000 | Buy Now |
DISTI #
000000000003176600
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$1.2400 / $3.1000 | Buy Now |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$0.5800 / $3.1000 | Buy Now |
DISTI #
5cd8e372cd7c1c4c38328f5c
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: Layer | 0 |
|
$0.5800 / $3.1000 | Buy Now |
Part Details for ESQT-111-03-FM-S-309
ESQT-111-03-FM-S-309 CAD Models
ESQT-111-03-FM-S-309 Part Data Attributes
|
ESQT-111-03-FM-S-309
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-111-03-FM-S-309
Samtec Inc
Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |
Alternate Parts for ESQT-111-03-FM-S-309
This table gives cross-reference parts and alternative options found for ESQT-111-03-FM-S-309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-111-03-FM-S-309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502584-1174 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | ESQT-111-03-FM-S-309 vs 502584-1174 |
SSM-111-S-SV-BE-P | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ESQT-111-03-FM-S-309 vs SSM-111-S-SV-BE-P |
0014601110 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | ESQT-111-03-FM-S-309 vs 0014601110 |
SSM-111-S-SH-002 | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | ESQT-111-03-FM-S-309 vs SSM-111-S-SH-002 |
1759590000 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, Socket | Weidmüller Interface GmbH & Co. KG | ESQT-111-03-FM-S-309 vs 1759590000 |
5025841171 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | ESQT-111-03-FM-S-309 vs 5025841171 |
0511111110 | Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | ESQT-111-03-FM-S-309 vs 0511111110 |
1691200000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | ESQT-111-03-FM-S-309 vs 1691200000 |
SSM-111-LM-SH | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | ESQT-111-03-FM-S-309 vs SSM-111-LM-SH |
89885-311 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | ESQT-111-03-FM-S-309 vs 89885-311 |