Part Details for ESQT-111-03-G-D-400 by Samtec Inc
Overview of ESQT-111-03-G-D-400 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-111-03-G-D-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-111-03-G-D-400-ND
|
DigiKey | CONN SOCKET 22POS 0.079 GOLD PCB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ESQT-111-03-G-D-40
|
Avnet Americas | Conn Elevated Socket SKT 22 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-111-03-G-D-40) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$3.3500 / $7.1000 | Buy Now |
DISTI #
000000000002508167
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$3.3500 / $7.1000 | Buy Now |
Part Details for ESQT-111-03-G-D-400
ESQT-111-03-G-D-400 CAD Models
ESQT-111-03-G-D-400 Part Data Attributes
|
ESQT-111-03-G-D-400
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-111-03-G-D-400
Samtec Inc
Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |
Alternate Parts for ESQT-111-03-G-D-400
This table gives cross-reference parts and alternative options found for ESQT-111-03-G-D-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-111-03-G-D-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL20SMD22SM | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | ESQT-111-03-G-D-400 vs BL20SMD22SM |
5-102393-9 | CONNECTOR, 22 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | ESQT-111-03-G-D-400 vs 5-102393-9 |
FFSD-11-S-81.00-01-N | Board Connector, 22 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | ESQT-111-03-G-D-400 vs FFSD-11-S-81.00-01-N |
PSSHSM-511-D-06-GT-AP-C-TB-P-LF | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | ESQT-111-03-G-D-400 vs PSSHSM-511-D-06-GT-AP-C-TB-P-LF |
71210-222 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | ESQT-111-03-G-D-400 vs 71210-222 |
95800-122 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | ESQT-111-03-G-D-400 vs 95800-122 |
89946-422 | Board Connector, 22 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | ESQT-111-03-G-D-400 vs 89946-422 |
M22-6141146 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Harwin | ESQT-111-03-G-D-400 vs M22-6141146 |
67233-011 | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | ESQT-111-03-G-D-400 vs 67233-011 |
95239-411H | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | ESQT-111-03-G-D-400 vs 95239-411H |