Part Details for ESQT-112-03-G-D-408-012 by Samtec Inc
Overview of ESQT-112-03-G-D-408-012 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-112-03-G-D-408-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92P6257
|
Newark | Elevated 2Mm Sockets |Samtec ESQT-112-03-G-D-408-012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4100 / $7.9400 | Buy Now |
DISTI #
ESQT-112-03-G-D-408-012-ND
|
DigiKey | CONN SOCKET 24POS 0.079 GOLD PCB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ESQT-112-03-G-D-40
|
Avnet Americas | Conn Elevated Socket SKT 24 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-112-03-G-D-40) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$3.8500 / $8.0700 | Buy Now |
DISTI #
000000000002508308
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for ESQT-112-03-G-D-408-012
ESQT-112-03-G-D-408-012 CAD Models
ESQT-112-03-G-D-408-012 Part Data Attributes:
|
ESQT-112-03-G-D-408-012
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-112-03-G-D-408-012
Samtec Inc
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-112-03-G-D-408-012
This table gives cross-reference parts and alternative options found for ESQT-112-03-G-D-408-012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-112-03-G-D-408-012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91802-324CRN | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | ESQT-112-03-G-D-408-012 vs 91802-324CRN |
ESQT-112-02-G-D-450 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-112-03-G-D-408-012 vs ESQT-112-02-G-D-450 |
50058-02401-001 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, HALOGEN FREE | Aces Electronics Co Ltd | ESQT-112-03-G-D-408-012 vs 50058-02401-001 |
95277-024KL | Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | ESQT-112-03-G-D-408-012 vs 95277-024KL |
BL16SMD11324BSM | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | ESQT-112-03-G-D-408-012 vs BL16SMD11324BSM |
52465-2427 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Molex | ESQT-112-03-G-D-408-012 vs 52465-2427 |
95208-624K | Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | ESQT-112-03-G-D-408-012 vs 95208-624K |
69030-124 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | ESQT-112-03-G-D-408-012 vs 69030-124 |
PSSHSM-512-D-06-H-C-LF | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | ESQT-112-03-G-D-408-012 vs PSSHSM-512-D-06-H-C-LF |
67898-024LF | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | ESQT-112-03-G-D-408-012 vs 67898-024LF |