Part Details for ESQT-113-02-G-D-325 by Samtec Inc
Overview of ESQT-113-02-G-D-325 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-113-02-G-D-325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-113-02-G-D-325-ND
|
DigiKey | CONN SOCKET 26POS 0.079 GOLD PCB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ESQT-113-02-G-D-32
|
Avnet Americas | Conn Elevated Socket SKT 26 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-113-02-G-D-32) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$4.0600 / $8.6200 | Buy Now |
DISTI #
ESQT-113-02-G-D-32
|
Avnet Americas | Conn Elevated Socket SKT 26 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-113-02-G-D-32) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002734302
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$4.0600 / $8.6200 | Buy Now |
Part Details for ESQT-113-02-G-D-325
ESQT-113-02-G-D-325 CAD Models
ESQT-113-02-G-D-325 Part Data Attributes:
|
ESQT-113-02-G-D-325
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-113-02-G-D-325
Samtec Inc
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-113-02-G-D-325
This table gives cross-reference parts and alternative options found for ESQT-113-02-G-D-325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-113-02-G-D-325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSSHSM-513-D-06-FT-LF | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | ESQT-113-02-G-D-325 vs PSSHSM-513-D-06-FT-LF |
86456-226 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | ESQT-113-02-G-D-325 vs 86456-226 |
111633-6 | 26 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | ESQT-113-02-G-D-325 vs 111633-6 |
76282-713 | Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | ESQT-113-02-G-D-325 vs 76282-713 |
220F26D03M11 | Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | ESQT-113-02-G-D-325 vs 220F26D03M11 |
30-136-26-1-T | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | ESQT-113-02-G-D-325 vs 30-136-26-1-T |
95208-026KL | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | ESQT-113-02-G-D-325 vs 95208-026KL |
BL16SMD11326BTR | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | ESQT-113-02-G-D-325 vs BL16SMD11326BTR |
77335-226B | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | ESQT-113-02-G-D-325 vs 77335-226B |
3-87733-0 | 26 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE's AMP | ESQT-113-02-G-D-325 vs 3-87733-0 |