Part Details for ESQT-115-02-F-D-492 by Samtec Inc
Overview of ESQT-115-02-F-D-492 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-115-02-F-D-492
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ESQT-115-02-F-D-492-ND
|
DigiKey | FLEXYZ FLEXIBLE-HEIGHT SOCKET ST Min Qty: 18 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.4739 | Buy Now |
DISTI #
ESQT-115-02-F-D-49
|
Avnet Americas | Conn Board Stacker SKT 30 POS 12.49mm Stack Height 2mm Solder ST Through Hole - Rail/Tube (Alt: ESQT-115-02-F-D-49) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.3700 / $5.7100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3800 / $5.7100 | Buy Now | |
DISTI #
ESQT-115-02-F-D-49
|
Avnet Americas | Conn Board Stacker SKT 30 POS 12.49mm Stack Height 2mm Solder ST Through Hole - Rail/Tube (Alt: ESQT-115-02-F-D-49) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.3700 / $5.7100 | Buy Now |
DISTI #
ESQT-115-02-F-D-49
|
Avnet Americas | Conn Board Stacker SKT 30 POS 12.49mm Stack Height 2mm Solder ST Through Hole - Rail/Tube (Alt: ESQT-115-02-F-D-49) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.3700 / $5.7100 | Buy Now |
DISTI #
000000000006160047
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$2.9700 / $5.7100 | Buy Now |
DISTI #
ESQT-115-02-F-D-492
|
Avnet Abacus | Conn Board Stacker SKT 30 POS 12.49mm Stack Height 2mm Solder ST Through Hole (Alt: ESQT-115-02-F-D-492) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.3800 / $5.7100 | Buy Now |
Part Details for ESQT-115-02-F-D-492
ESQT-115-02-F-D-492 CAD Models
ESQT-115-02-F-D-492 Part Data Attributes
|
ESQT-115-02-F-D-492
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-115-02-F-D-492
Samtec Inc
Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.158 inch | |
Body Depth | 0.492 inch | |
Body Length | 1.197 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Length | 0.358 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-115-02-F-D-492
This table gives cross-reference parts and alternative options found for ESQT-115-02-F-D-492. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-115-02-F-D-492, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX15-30RLTSTH1E | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | ESQT-115-02-F-D-492 vs TX15-30RLTSTH1E |
KX14-030K2EE | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | ESQT-115-02-F-D-492 vs KX14-030K2EE |
TX15-30RSTLTN1E | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | ESQT-115-02-F-D-492 vs TX15-30RSTLTN1E |
KX14-30K3F1E | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | ESQT-115-02-F-D-492 vs KX14-30K3F1E |
KX14-030K2DE | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | ESQT-115-02-F-D-492 vs KX14-030K2DE |
KX14-30K3E1E | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | ESQT-115-02-F-D-492 vs KX14-30K3E1E |
KX14-030K2E3E | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | ESQT-115-02-F-D-492 vs KX14-030K2E3E |
30R-JAVK-GSAN-TF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | JST Manufacturing | ESQT-115-02-F-D-492 vs 30R-JAVK-GSAN-TF |
P08-030-SL-B-G | 30 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | ESQT-115-02-F-D-492 vs P08-030-SL-B-G |
KX14-30N3EE | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | ESQT-115-02-F-D-492 vs KX14-30N3EE |