Datasheets
ESQT-115-02-G-D-652 by: Samtec Inc

Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,

Part Details for ESQT-115-02-G-D-652 by Samtec Inc

Overview of ESQT-115-02-G-D-652 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ESQT-115-02-G-D-652

Part # Distributor Description Stock Price Buy
DISTI # ESQT-115-02-G-D-652-ND
DigiKey CONN SOCKET 30POS 0.079 GOLD PCB Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # ESQT-115-02-G-D-65
Avnet Americas Conn Elevated Socket SKT 30 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-115-02-G-D-65) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant 0
  • 4 $9.9400
  • 25 $6.7500
  • 100 $6.4200
  • 1,000 $6.0900
  • 5,000 $5.7800
  • 8,334 $5.0200
  • 16,667 $4.7000
$4.7000 / $9.9400 Buy Now
DISTI # 000000000002734335
Sager Headers & Wire Housings 0
Buy Now
Master Electronics 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant 0
  • 4 $9.9400
  • 25 $6.7500
  • 100 $6.4200
  • 1,000 $6.0900
  • 5,000 $5.7800
  • 8,334 $5.0200
  • 16,667 $4.7000
$4.7000 / $9.9400 Buy Now

Part Details for ESQT-115-02-G-D-652

ESQT-115-02-G-D-652 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ESQT-115-02-G-D-652 Part Data Attributes

ESQT-115-02-G-D-652 Samtec Inc
Buy Now Datasheet
Compare Parts:
ESQT-115-02-G-D-652 Samtec Inc Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (20) OVER NICKEL (50)
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 4.5 A
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 30
UL Flammability Code 94V-0

Alternate Parts for ESQT-115-02-G-D-652

This table gives cross-reference parts and alternative options found for ESQT-115-02-G-D-652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-115-02-G-D-652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ESQT-115-02-G-D-787 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Samtec Inc ESQT-115-02-G-D-652 vs ESQT-115-02-G-D-787
ESQT-115-02-G-D-512 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Samtec Inc ESQT-115-02-G-D-652 vs ESQT-115-02-G-D-512
ESQT-115-02-G-D-310-001 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Samtec Inc ESQT-115-02-G-D-652 vs ESQT-115-02-G-D-310-001
ESQT-115-02-G-D-482 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Samtec Inc ESQT-115-02-G-D-652 vs ESQT-115-02-G-D-482
86456-430 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions ESQT-115-02-G-D-652 vs 86456-430
71210-030 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions ESQT-115-02-G-D-652 vs 71210-030
ESQT-115-03-G-D-367 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Samtec Inc ESQT-115-02-G-D-652 vs ESQT-115-03-G-D-367
86456-230 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions ESQT-115-02-G-D-652 vs 86456-230
95801-130A0 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle Amphenol FCi ESQT-115-02-G-D-652 vs 95801-130A0
ESQT-115-02-G-D-589 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Samtec Inc ESQT-115-02-G-D-652 vs ESQT-115-02-G-D-589

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESQT-115-02-G-D-652 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESQT-115-02-G-D-652 by Samtec Inc

  • Please alert me when ESQT-115-02-G-D-652 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ESQT-115-02-G-D-652 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESQT-115-02-G-D-652 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ESQT-115-02-G-D-652 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESQT-115-02-G-D-652.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESQT-115-02-G-D-652 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: