ESQT-115-02-M-D-750
Samtec Inc
Description: Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT

Overview of ESQT-115-02-M-D-750 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADN4650EB1Z Analog Devices ADN4650 Evaluation Board
ADN4651BRSZ-RL7 Analog Devices 3.75kVrms LVDS Iso 600Mbps Dua
ADN4692EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,100M Type 1 Rx,E

Price & Stock for ESQT-115-02-M-D-750 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 98P1488
Newark Flexyz Flexible-Height Socket Strip, 2.00Mm Pitch |Samtec ESQT-115-02-M-D-750 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $10.9600
  • 25 $9.8800
  • 50 $8.8000
  • 100 $7.1600
  • 500 $5.4400
$5.4400 / $10.9600 Buy Now
DISTI # ESQT-115-02-M-D-750-ND
DigiKey CONN SOCKET 30POS 0.079 GOLD PCB Min Qty: 18 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 18 $10.3822
$10.3822 Buy Now
DISTI # ESQT-115-02-M-D-75
Avnet Americas Conn Elevated Socket SKT 30 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQT-115-02-M-D-75) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $8.5700
  • 10 $7.9200
  • 25 $7.4900
  • 50 $7.2200
  • 100 $5.3300
$5.3300 / $8.5700 Buy Now
DISTI # 200-ESQT11502MD750
Mouser Electronics Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant 0
  • 1 $8.5700
  • 10 $7.9200
  • 18 $7.4900
  • 54 $7.2200
  • 108 $5.3300
  • 504 $4.7000
  • 1,008 $3.4400
  • 2,016 $2.1700
$2.1700 / $8.5700 Order Now
Onlinecomponents.com 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant 0
  • 18 $8.8400
  • 36 $8.5600
  • 108 $6.0700
  • 252 $5.5500
  • 504 $5.0300
  • 1,008 $3.6600
  • 2,502 $2.3800
$2.3800 / $8.8400 Buy Now
DISTI # 000000000001294175
Sager Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 0
  • 1 $8.5700
  • 10 $7.9200
  • 25 $7.4900
  • 50 $7.2200
  • 100 $5.3300
  • 500 $4.7000
$4.7000 / $8.5700 Buy Now
DISTI # ESQT-115-02-M-D-750
Avnet Abacus Conn Elevated Socket SKT 30 POS 2mm Solder ST Thru-Hole Tube (Alt: ESQT-115-02-M-D-750) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant 0
  • 18 $8.8400
  • 36 $8.5600
  • 108 $6.0700
  • 252 $5.5500
  • 504 $5.0300
  • 1,008 $3.6600
  • 2,502 $2.3800
$2.3800 / $8.8400 Buy Now
DISTI # 5cd8e343cd7c1c4c3832575b
Samtec FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube 0
  • 1 $8.5730
  • 10 $7.9240
  • 25 $7.4900
  • 50 $7.2200
  • 100 $5.3280
  • 500 $4.6970
  • 1,000 $3.4350
  • 2,000 $2.1730
$2.1730 / $8.5730 Buy Now

CAD Models for ESQT-115-02-M-D-750 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESQT-115-02-M-D-750 by Samtec Inc

ESQT-115-02-M-D-750
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Additional Feature
FLEXYZ, TIGER BUY CONTACT
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (20) OVER NICKEL (50)
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Rated Current (Signal)
4.5 A
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
30
Want to compare parts?
  1. ESQT-115-02-M-D-750
    Samtec Inc
    Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
    VS

Alternate Parts for ESQT-115-02-M-D-750

This table gives cross-reference parts and alternative options found for ESQT-115-02-M-D-750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-115-02-M-D-750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESQT-115-02-G-D-310 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc ESQT-115-02-M-D-750 vs ESQT-115-02-G-D-310
MMSD-15-20-L-24.00-S-K Board Connector, 30 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT Samtec Inc ESQT-115-02-M-D-750 vs MMSD-15-20-L-24.00-S-K
HLE-115-02-L-DV-PE Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc ESQT-115-02-M-D-750 vs HLE-115-02-L-DV-PE
ESQT-115-02-GF-D-550 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc ESQT-115-02-M-D-750 vs ESQT-115-02-GF-D-550
HCSD-15-S-06.00-01-N-G Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, Samtec Inc ESQT-115-02-M-D-750 vs HCSD-15-S-06.00-01-N-G
ESQT-115-02-L-D-400 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc ESQT-115-02-M-D-750 vs ESQT-115-02-L-D-400
ESQT-115-03-M-D-354 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc ESQT-115-02-M-D-750 vs ESQT-115-03-M-D-354
MMSD-15-20-L-36.00-S-K-M Board Connector, 30 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT Samtec Inc ESQT-115-02-M-D-750 vs MMSD-15-20-L-36.00-S-K-M
ESQT-115-02-M-D-736 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc ESQT-115-02-M-D-750 vs ESQT-115-02-M-D-736
ESQT-115-02-F-D-485 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc ESQT-115-02-M-D-750 vs ESQT-115-02-F-D-485

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESQT-115-02-M-D-750 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESQT-115-02-M-D-750 by Samtec Inc

Select Manufacturer
Which Manufacturer of ESQT-115-02-M-D-750 would you like to use for your alert(s)?
  • Please alert me when ESQT-115-02-M-D-750 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESQT-115-02-M-D-750 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESQT-115-02-M-D-750 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESQT-115-02-M-D-750 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESQT-115-02-M-D-750.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESQT-115-02-M-D-750 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: