Part Details for ESQT-116-02-GF-D-375 by Samtec Inc
Overview of ESQT-116-02-GF-D-375 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ESQT-116-02-GF-D-375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH0237
|
Newark | Flexyz Flexible-Height Socket Strip, 2.00Mm Pitch |Samtec ESQT-116-02-GF-D-375 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1600 / $12.4200 | Buy Now |
DISTI #
ESQT-116-02-GF-D-375-ND
|
DigiKey | CONN SOCKET 32POS 0.079 GOLD PCB Min Qty: 17 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.0141 | Buy Now |
DISTI #
ESQT-116-02-GF-D-3
|
Avnet Americas | Stacking Board Connector, Elevated Strip, ESQT, 32 Contacts, Receptacle, 2 mm, Through Hole, 2 Rows - Rail/Tube (Alt: ESQT-116-02-GF-D-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.0400 / $9.7200 | Buy Now |
DISTI #
200-ESQT11602GFD375
|
Mouser Electronics | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant | 0 |
|
$2.4600 / $9.7200 | Order Now |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$2.4600 / $9.7200 | Buy Now |
DISTI #
ESQT-116-02-GF-D-3
|
Avnet Americas | Stacking Board Connector, Elevated Strip, ESQT, 32 Contacts, Receptacle, 2 mm, Through Hole, 2 Rows - Rail/Tube (Alt: ESQT-116-02-GF-D-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.0400 / $9.7200 | Buy Now |
DISTI #
000000000003852045
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$5.3200 / $9.7200 | Buy Now |
DISTI #
ESQT-116-02-GF-D-375
|
Avnet Asia | Stacking Board Connector, Elevated Strip, ESQT, 32 Contacts, Receptacle, 2 mm, Through Hole, 2 Rows (Alt: ESQT-116-02-GF-D-375) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3718185
|
Farnell | CONNECTOR, RCPT, 32POS, 2ROW, 2MM RoHS: Compliant Min Qty: 10 Lead time: 4 Weeks, 5 Days Container: Each | 0 |
|
$7.9605 | Buy Now |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$2.4600 / $9.7200 | Buy Now |
Part Details for ESQT-116-02-GF-D-375
ESQT-116-02-GF-D-375 CAD Models
ESQT-116-02-GF-D-375 Part Data Attributes:
|
ESQT-116-02-GF-D-375
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-116-02-GF-D-375
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |