Part Details for ESQT-119-02-G-D-433 by Samtec Inc
Overview of ESQT-119-02-G-D-433 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-119-02-G-D-433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-119-02-G-D-433-ND
|
DigiKey | CONN SOCKET 38POS 0.079 GOLD PCB Min Qty: 14 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.8821 | Buy Now |
DISTI #
ESQT-119-02-G-D-43
|
Avnet Americas | Conn Elevated Socket SKT 38 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQT-119-02-G-D-43) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$8.5500 / $13.0300 | Buy Now |
DISTI #
200-ESQT11902GD433
|
Mouser Electronics | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant | 0 |
|
$3.4900 / $13.0300 | Order Now |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$3.4900 / $13.0300 | Buy Now |
DISTI #
ESQT-119-02-G-D-43
|
Avnet Americas | Conn Elevated Socket SKT 38 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQT-119-02-G-D-43) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$8.5500 / $13.0300 | Buy Now |
DISTI #
3718417
|
Farnell | CONNECTOR, RCPT, 38POS, 2ROW, 2MM RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$11.2592 | Buy Now |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$3.4900 / $13.0300 | Buy Now |
DISTI #
5cd8e3b1cd7c1c4c3832d9bd
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$3.4900 / $13.0300 | Buy Now |
DISTI #
ESQT-119-02-G-D-433
|
Toby Electronics | ESQT - Samtec 2mm Flexible Elevated Dual Row Socket Strip Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | 0 |
|
$3.3364 / $12.3613 | Buy Now |
Part Details for ESQT-119-02-G-D-433
ESQT-119-02-G-D-433 CAD Models
ESQT-119-02-G-D-433 Part Data Attributes:
|
ESQT-119-02-G-D-433
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-119-02-G-D-433
Samtec Inc
Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-119-02-G-D-433
This table gives cross-reference parts and alternative options found for ESQT-119-02-G-D-433. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-119-02-G-D-433, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESW-119-33-F-D | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-119-02-G-D-433 vs ESW-119-33-F-D |
ESQT-119-02-FM-D-309 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-119-02-G-D-433 vs ESQT-119-02-FM-D-309 |
65755-019 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | ESQT-119-02-G-D-433 vs 65755-019 |
14-56-5388 | Board Connector, 38 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | ESQT-119-02-G-D-433 vs 14-56-5388 |
87174-538 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | ESQT-119-02-G-D-433 vs 87174-538 |
PSSHSM-519-D-06-T-C-TB-P-LF | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | ESQT-119-02-G-D-433 vs PSSHSM-519-D-06-T-C-TB-P-LF |
M80-4E13805F1 | Board Connector, 38 Contact(s), 2 Row(s), Female, Crimp Terminal, LEAD FREE | Harwin | ESQT-119-02-G-D-433 vs M80-4E13805F1 |
CSCC211-1902B001C1AF | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | ESQT-119-02-G-D-433 vs CSCC211-1902B001C1AF |
1-86451-6 | 38 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE's AMP | ESQT-119-02-G-D-433 vs 1-86451-6 |
PSSHSM-519-D-06-H-TB-P-LF | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | ESQT-119-02-G-D-433 vs PSSHSM-519-D-06-H-TB-P-LF |