There are no models available for this part yet.
Overview of ESQT-124-03-G-D-310-001 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ESQT-124-03-G-D-310-001 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ESQT-124-03-G-D-31
|
Avnet Americas | Conn Board Stacker RCP 48 POS 2mm Solder ST Through Hole - Bulk (Alt: ESQT-124-03-G-D-31) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$7.4900 / $18.3000 | Buy Now | ||
DISTI #
000000000005456238
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | ||
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$7.4900 / $18.3000 | Buy Now |
CAD Models for ESQT-124-03-G-D-310-001 by Samtec Inc
Part Data Attributes for ESQT-124-03-G-D-310-001 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
POLARIZED
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (20) OVER NICKEL (50)
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
4.5 A
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
47
|
UL Flammability Code
|
94V-0
|
Alternate Parts for ESQT-124-03-G-D-310-001
This table gives cross-reference parts and alternative options found for ESQT-124-03-G-D-310-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-124-03-G-D-310-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90920-007 | Board Connector, 47 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | ESQT-124-03-G-D-310-001 vs 90920-007 |
89950-004 | Board Connector, 47 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | ESQT-124-03-G-D-310-001 vs 89950-004 |
MINI9EF47000C1P31.2 | Board Connector, 47 Contact(s), 2 Row(s), Female, Solder Terminal | ATI Electronique & Interconnecxions | ESQT-124-03-G-D-310-001 vs MINI9EF47000C1P31.2 |
67898-047 | Board Connector, 47 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | ESQT-124-03-G-D-310-001 vs 67898-047 |
222VL47M11 | Board Connector, 47 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | ESQT-124-03-G-D-310-001 vs 222VL47M11 |
90920-004 | Board Connector, 47 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | ESQT-124-03-G-D-310-001 vs 90920-004 |
222V47M16 | Board Connector, 47 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | ESQT-124-03-G-D-310-001 vs 222V47M16 |
4-531592-5 | 47 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | TE's AMP | ESQT-124-03-G-D-310-001 vs 4-531592-5 |
2-531917-4 | 47 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, STD TERMI POINT | TE's AMP | ESQT-124-03-G-D-310-001 vs 2-531917-4 |
4-531592-5 | CONNECTOR, 47 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | TE Connectivity | ESQT-124-03-G-D-310-001 vs 4-531592-5 |