Datasheets
ESQT-125-03-L-D-334 by: Samtec Inc

Board Connector

Part Details for ESQT-125-03-L-D-334 by Samtec Inc

Overview of ESQT-125-03-L-D-334 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ESQT-125-03-L-D-334

Part # Distributor Description Stock Price Buy
DISTI # ESQT-125-03-L-D-334-ND
DigiKey CONN SOCKET 50POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $15.3300
$15.3300 Buy Now
DISTI # ESQT-125-03-L-D-33
Avnet Americas Conn Board Stacker RCP 50 POS 2mm Solder ST Through Hole - Rail/Tube (Alt: ESQT-125-03-L-D-33) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $10.9800
  • 10 $10.1500
  • 25 $9.5900
  • 50 $9.2500
  • 100 $6.8200
$6.8200 / $10.9800 Buy Now
Onlinecomponents.com 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant 0
  • 11 $11.3400
  • 33 $10.9800
  • 55 $10.4700
  • 110 $7.5400
  • 253 $7.1100
  • 506 $6.4300
  • 1,001 $4.7000
$4.7000 / $11.3400 Buy Now
DISTI # 000000000005456289
Sager Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 0
  • 1 $10.9800
  • 10 $10.1500
  • 25 $9.5900
  • 50 $9.2500
  • 100 $6.8200
  • 500 $6.0100
$6.0100 / $10.9800 Buy Now
Master Electronics 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant 0
  • 11 $11.3400
  • 33 $10.9800
  • 55 $10.4700
  • 110 $7.5400
  • 253 $7.1100
  • 506 $6.4300
  • 1,001 $4.7000
$4.7000 / $11.3400 Buy Now
DISTI # 5cd8e3b4cd7c1c4c3832dd27
Samtec   RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tube 0
  • 1 $10.9800
  • 10 $10.1500
  • 25 $9.5900
  • 50 $9.2500
  • 100 $6.8200
  • 500 $6.0100
  • 1,000 $4.4000
  • 2,000 $2.7800
$2.7800 / $10.9800 Buy Now

Part Details for ESQT-125-03-L-D-334

ESQT-125-03-L-D-334 CAD Models

ESQT-125-03-L-D-334 Part Data Attributes

ESQT-125-03-L-D-334 Samtec Inc
Buy Now Datasheet
Compare Parts:
ESQT-125-03-L-D-334 Samtec Inc Board Connector
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 4.5 A
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 50
UL Flammability Code 94V-0

Alternate Parts for ESQT-125-03-L-D-334

This table gives cross-reference parts and alternative options found for ESQT-125-03-L-D-334. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-125-03-L-D-334, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
71973-8725 Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT Molex ESQT-125-03-L-D-334 vs 71973-8725
63742-202 Board Connector, 132 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, Amphenol Communications Solutions ESQT-125-03-L-D-334 vs 63742-202
ESQT-125-03-G-D-313 Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Samtec Inc ESQT-125-03-L-D-334 vs ESQT-125-03-G-D-313
M55302/64-C50F Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, Defense Logistics Agency ESQT-125-03-L-D-334 vs M55302/64-C50F
86990-012 Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Amphenol FCi ESQT-125-03-L-D-334 vs 86990-012
M55302/58-D50H Board Connector, 50 Contact(s), 2 Row(s), Female, Wire Wrap Terminal, Receptacle IEH Corp ESQT-125-03-L-D-334 vs M55302/58-D50H
91625-325BN CONNECTOR, 50 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE Amphenol FCi ESQT-125-03-L-D-334 vs 91625-325BN
89898-425LF Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT Amphenol FCi ESQT-125-03-L-D-334 vs 89898-425LF
5-281664-0 CONNECTOR, 50 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE TE Connectivity ESQT-125-03-L-D-334 vs 5-281664-0
65892-307 Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Amphenol Communications Solutions ESQT-125-03-L-D-334 vs 65892-307

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESQT-125-03-L-D-334 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESQT-125-03-L-D-334 by Samtec Inc

  • Please alert me when ESQT-125-03-L-D-334 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ESQT-125-03-L-D-334 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESQT-125-03-L-D-334 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ESQT-125-03-L-D-334 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESQT-125-03-L-D-334.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESQT-125-03-L-D-334 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: