-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98P4424
|
Newark | Flexyz Flexible-Height Socket Strip, 2.00Mm Pitch |Samtec ESQT-128-02-G-D-500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8600 / $22.8700 | Buy Now |
DISTI #
ESQT-128-02-G-D-500-ND
|
DigiKey | CONN SOCKET 56POS 0.079 GOLD PCB Min Qty: 10 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.8290 | Buy Now |
DISTI #
ESQT-128-02-G-D-50
|
Avnet Americas | Conn Elevated Socket SKT 56 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQT-128-02-G-D-50) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$12.6000 / $19.2100 | Buy Now |
DISTI #
200-ESQT12802GD500
|
Mouser Electronics | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant | 0 |
|
$5.1400 / $19.2100 | Order Now |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$5.1400 / $19.2100 | Buy Now |
DISTI #
ESQT-128-02-G-D-50
|
Avnet Americas | Conn Elevated Socket SKT 56 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQT-128-02-G-D-50) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$12.6000 / $19.2100 | Buy Now |
DISTI #
ESQT-128-02-G-D-50
|
Avnet Americas | Conn Elevated Socket SKT 56 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQT-128-02-G-D-50) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$12.6000 / $19.2100 | Buy Now |
DISTI #
000000000001295110
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$11.1100 / $19.2100 | Buy Now |
DISTI #
3719103
|
Farnell | CONNECTOR, RCPT, 56POS, 2ROW, 2MM RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$16.6310 | Buy Now |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$5.1400 / $19.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESQT-128-02-G-D-500
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-128-02-G-D-500
Samtec Inc
Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 56 |
This table gives cross-reference parts and alternative options found for ESQT-128-02-G-D-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-128-02-G-D-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30-136-56-1-T | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | ESQT-128-02-G-D-500 vs 30-136-56-1-T |
PSSHSM-528-D-06-G-C-TB-0-LF | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | ESQT-128-02-G-D-500 vs PSSHSM-528-D-06-G-C-TB-0-LF |
68672-528LF | Board Connector, 56 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | ESQT-128-02-G-D-500 vs 68672-528LF |
PSSHSM-528-D-06-T-AP-TB-0-LF | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | ESQT-128-02-G-D-500 vs PSSHSM-528-D-06-T-AP-TB-0-LF |
67231-528 | Board Connector, 56 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | ESQT-128-02-G-D-500 vs 67231-528 |
89883-728(H) | Board Connector, 56 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | ESQT-128-02-G-D-500 vs 89883-728(H) |
76282-728 | Board Connector, 56 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | ESQT-128-02-G-D-500 vs 76282-728 |
55-136-56-1-T | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | ESQT-128-02-G-D-500 vs 55-136-56-1-T |
55-136-56-4-T | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | ESQT-128-02-G-D-500 vs 55-136-56-4-T |
ESQT-128-02-G-D-672 | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-128-02-G-D-500 vs ESQT-128-02-G-D-672 |