Part Details for ESQT-128-03-L-Q-315 by Samtec Inc
Overview of ESQT-128-03-L-Q-315 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-128-03-L-Q-315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-128-03-L-Q-315-ND
|
DigiKey | CONN SOCKET 112P 0.079 GOLD PCB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ESQT-128-03-L-Q-31
|
Avnet Americas | Conn Board Stacker RCP 112 POS 2mm Solder ST Through Hole - Bulk (Alt: ESQT-128-03-L-Q-31) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ESQT-128-03-L-Q-31
|
Avnet Americas | Conn Board Stacker RCP 112 POS 2mm Solder ST Through Hole - Bulk (Alt: ESQT-128-03-L-Q-31) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005101887
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for ESQT-128-03-L-Q-315
ESQT-128-03-L-Q-315 CAD Models
ESQT-128-03-L-Q-315 Part Data Attributes:
|
ESQT-128-03-L-Q-315
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-128-03-L-Q-315
Samtec Inc
Board Connector, 56 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.158 inch | |
Body Depth | 0.25 inch | |
Body Length | 1.106 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Length | 0.315 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 56 |
Alternate Parts for ESQT-128-03-L-Q-315
This table gives cross-reference parts and alternative options found for ESQT-128-03-L-Q-315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-128-03-L-Q-315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-128-03-L-Q-320 | Board Connector, 56 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Samtec Inc | ESQT-128-03-L-Q-315 vs ESQT-128-03-L-Q-320 |
ESQT-128-03-F-Q-330 | Board Connector, 56 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Samtec Inc | ESQT-128-03-L-Q-315 vs ESQT-128-03-F-Q-330 |
ESQT-128-03-F-Q-315 | Board Connector, 56 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Samtec Inc | ESQT-128-03-L-Q-315 vs ESQT-128-03-F-Q-315 |
ESQT-128-03-L-Q-345 | Board Connector, 56 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Samtec Inc | ESQT-128-03-L-Q-315 vs ESQT-128-03-L-Q-345 |
ESQT-128-03-F-Q-380 | Board Connector, 56 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Samtec Inc | ESQT-128-03-L-Q-315 vs ESQT-128-03-F-Q-380 |
ESQT-128-03-F-Q-340 | Board Connector, 56 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Samtec Inc | ESQT-128-03-L-Q-315 vs ESQT-128-03-F-Q-340 |
ESQT-128-03-L-Q-365 | Board Connector, 56 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Samtec Inc | ESQT-128-03-L-Q-315 vs ESQT-128-03-L-Q-365 |
ESQT-128-03-F-Q-335 | Board Connector, 56 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Samtec Inc | ESQT-128-03-L-Q-315 vs ESQT-128-03-F-Q-335 |
ESQT-128-03-F-Q-370 | Board Connector, 56 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Samtec Inc | ESQT-128-03-L-Q-315 vs ESQT-128-03-F-Q-370 |
ESQT-128-03-L-Q-385 | Board Connector, 56 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Samtec Inc | ESQT-128-03-L-Q-315 vs ESQT-128-03-L-Q-385 |