There are no models available for this part yet.
Overview of ESQT-130-02-G-T-750 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ESQT-130-02-G-T-750 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98P4743
|
Newark | Flexyz Flexible-Height Socket Strip, 2.00Mm Pitch |Samtec ESQT-130-02-G-T-750 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6500 / $35.3700 | Buy Now | |
DISTI #
3937-ESQT-130-02-G-T-750-ND
|
DigiKey | CONN SOCKET 90POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
27 In Stock |
|
$36.8182 / $56.1300 | Buy Now | |
DISTI #
ESQT-130-02-G-T-750-ND
|
DigiKey | CONN SOCKET 90POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$37.3556 | Buy Now | |
DISTI #
ESQT-130-02-G-T-75
|
Avnet Americas | Conn Elevated Socket SKT 90 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQT-130-02-G-T-75) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
200-ESQT13002GT750
|
Mouser Electronics | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant | 0 |
|
$13.0500 / $30.8700 | Order Now | |
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$13.7300 / $36.0200 | Buy Now | ||
DISTI #
66288087
|
Verical | Conn Elevated Socket SKT 90 POS 2mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2302 | Americas - 6 |
|
$30.8700 | Buy Now | |
DISTI #
000000000002206825
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$17.8500 / $30.8700 | Buy Now | |
DISTI #
C1S701008486776
|
Chip1Stop | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant | 6 |
|
$30.8700 | Buy Now | |
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$13.7300 / $36.0200 | Buy Now |
CAD Models for ESQT-130-02-G-T-750 by Samtec Inc
Part Data Attributes for ESQT-130-02-G-T-750 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
FLEXYZ, TIGER BUY CONTACT
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (20) OVER NICKEL (50)
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
4.5 A
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
90
|
Alternate Parts for ESQT-130-02-G-T-750
This table gives cross-reference parts and alternative options found for ESQT-130-02-G-T-750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-130-02-G-T-750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQ-130-44-H-T | Board Connector, 90 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-130-02-G-T-750 vs ESQ-130-44-H-T |
ESQT-130-02-G-T-560 | Board Connector, 90 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-130-02-G-T-750 vs ESQT-130-02-G-T-560 |
ESQT-130-02-G-T-550 | Board Connector, 90 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-130-02-G-T-750 vs ESQT-130-02-G-T-550 |
ESQT-130-03-G-T-408 | Board Connector, 90 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-130-02-G-T-750 vs ESQT-130-03-G-T-408 |
533915-9 | Board Connector, 90 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | TE Connectivity | ESQT-130-02-G-T-750 vs 533915-9 |
ESQT-130-02-G-T-800 | Board Connector, 90 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-130-02-G-T-750 vs ESQT-130-02-G-T-800 |
ESQT-130-02-S-T-375 | Board Connector, 90 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-130-02-G-T-750 vs ESQT-130-02-S-T-375 |
ESQT-130-02-F-T-665 | Board Connector, 90 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ESQT-130-02-G-T-750 vs ESQT-130-02-F-T-665 |
ESQT-130-02-M-T-545 | Board Connector, 90 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ESQT-130-02-G-T-750 vs ESQT-130-02-M-T-545 |
ESQT-130-02-G-T-380 | Board Connector, 90 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-130-02-G-T-750 vs ESQT-130-02-G-T-380 |