Part Details for ESQT-130-02-H-T-665 by Samtec Inc
Overview of ESQT-130-02-H-T-665 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-130-02-H-T-665
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98P4758
|
Newark | Flexyz Flexible-Height Socket Strip, 2.00Mm Pitch |Samtec ESQT-130-02-H-T-665 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8000 / $39.0500 | Buy Now |
DISTI #
ESQT-130-02-H-T-665-ND
|
DigiKey | CONN SOCKET 90POS 0.079 GOLD PCB Min Qty: 9 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$42.1911 | Buy Now |
DISTI #
ESQT-130-02-H-T-665
|
Avnet Americas | Conn Elevated Socket SKT 90 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQT-130-02-H-T-665) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$22.3400 / $34.0600 | Buy Now |
DISTI #
200-ESQT13002HT665
|
Mouser Electronics | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant | 0 |
|
$14.4000 / $34.0600 | Order Now |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$9.1100 / $34.0600 | Buy Now |
DISTI #
ESQT-130-02-H-T-665
|
Avnet Americas | Conn Elevated Socket SKT 90 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQT-130-02-H-T-665) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$22.3400 / $34.0600 | Buy Now |
DISTI #
3719210
|
Farnell | CONNECTOR, RCPT, 90POS, 3ROW, 2MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$29.3372 | Buy Now |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$9.1100 / $34.0600 | Buy Now |
DISTI #
5cd8e3f7cd7c1c4c38332b5d
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tube | 0 |
|
$9.1100 / $34.0600 | Buy Now |
Part Details for ESQT-130-02-H-T-665
ESQT-130-02-H-T-665 CAD Models
ESQT-130-02-H-T-665 Part Data Attributes:
|
ESQT-130-02-H-T-665
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-130-02-H-T-665
Samtec Inc
Board Connector, 90 Contact(s), 3 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 90 |
Alternate Parts for ESQT-130-02-H-T-665
This table gives cross-reference parts and alternative options found for ESQT-130-02-H-T-665. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-130-02-H-T-665, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-130-02-G-T-800 | Board Connector, 90 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-130-02-H-T-665 vs ESQT-130-02-G-T-800 |
M55302/166B30Y1 | Board Connector, 90 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | Amphenol Corporation | ESQT-130-02-H-T-665 vs M55302/166B30Y1 |
533915-9 | Board Connector, 90 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | TE Connectivity | ESQT-130-02-H-T-665 vs 533915-9 |
ESQT-130-03-G-T-408 | Board Connector, 90 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-130-02-H-T-665 vs ESQT-130-03-G-T-408 |