Part Details for ESQT-131-02-F-S-410 by Samtec Inc
Overview of ESQT-131-02-F-S-410 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-131-02-F-S-410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-131-02-F-S-41
|
Avnet Americas | FleXYZ Flexible-Height Socket Strip, 2.00mm - Rail/Tube (Alt: ESQT-131-02-F-S-41) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.0900 / $6.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8400 / $8.1500 | Buy Now |
DISTI #
000000000007197793
|
Sager | FLEXYZ� FLEXIBLE-HEIGHT SOCKET STRIP, 2.00MM PITCH Min Qty: 1 | 0 |
|
$3.6000 / $6.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8400 / $8.1500 | Buy Now |
DISTI #
650203a1aa7b9c4fc0969eb4
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Tube | 0 |
|
$1.6700 / $6.5700 | Buy Now |