Part Details for ESQT-131-03-M-D-380 by Samtec Inc
Overview of ESQT-131-03-M-D-380 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-131-03-M-D-380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-131-03-M-D-380-ND
|
DigiKey | CONN SOCKET 62POS 0.079 GOLD PCB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ESQT-131-03-M-D-38
|
Avnet Americas | Conn Elevated Socket SKT 62 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-131-03-M-D-38) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$7.4200 / $15.7400 | Buy Now |
DISTI #
000000000003587255
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$7.4200 / $15.7400 | Buy Now |
Part Details for ESQT-131-03-M-D-380
ESQT-131-03-M-D-380 CAD Models
ESQT-131-03-M-D-380 Part Data Attributes
|
ESQT-131-03-M-D-380
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-131-03-M-D-380
Samtec Inc
Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 |
Alternate Parts for ESQT-131-03-M-D-380
This table gives cross-reference parts and alternative options found for ESQT-131-03-M-D-380. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-131-03-M-D-380, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30-136-62-5-T | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | ESQT-131-03-M-D-380 vs 30-136-62-5-T |
90142-1062 | Board Connector, 62 Contact(s), 2 Row(s), Female, Crimp Terminal | Molex | ESQT-131-03-M-D-380 vs 90142-1062 |
86961-031 | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | ESQT-131-03-M-D-380 vs 86961-031 |
76322-931 | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | ESQT-131-03-M-D-380 vs 76322-931 |
58389-001 | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | ESQT-131-03-M-D-380 vs 58389-001 |
M20-9843146 | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Harwin | ESQT-131-03-M-D-380 vs M20-9843146 |
PSSHSM-531-D-06-G-C-TR-P-LF | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | ESQT-131-03-M-D-380 vs PSSHSM-531-D-06-G-C-TR-P-LF |
PSSHSM-531-D-06-H-AP-TR-P-LF | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | ESQT-131-03-M-D-380 vs PSSHSM-531-D-06-H-AP-TR-P-LF |
PSSHSM-531-D-06-GT-AP-LF | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | ESQT-131-03-M-D-380 vs PSSHSM-531-D-06-GT-AP-LF |
78570-062 | Board Connector, 62 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | ESQT-131-03-M-D-380 vs 78570-062 |