Part Details for ESQT-132-02-F-S-598 by Samtec Inc
Overview of ESQT-132-02-F-S-598 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ESQT-132-02-F-S-598
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-132-02-F-S-59
|
Avnet Americas | Conn Elevated Socket SKT 32 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-132-02-F-S-59) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$2.9600 / $6.2200 | Buy Now |
DISTI #
000000000002206885
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$2.9600 / $6.2200 | Buy Now |
Part Details for ESQT-132-02-F-S-598
ESQT-132-02-F-S-598 CAD Models
ESQT-132-02-F-S-598 Part Data Attributes
|
ESQT-132-02-F-S-598
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-132-02-F-S-598
Samtec Inc
Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |
Alternate Parts for ESQT-132-02-F-S-598
This table gives cross-reference parts and alternative options found for ESQT-132-02-F-S-598. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-132-02-F-S-598, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95821-132B0 | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | ESQT-132-02-F-S-598 vs 95821-132B0 |
ESQT-132-03-L-S-368 | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-132-02-F-S-598 vs ESQT-132-03-L-S-368 |
ESQT-132-02-FM-S-309 | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-132-02-F-S-598 vs ESQT-132-02-FM-S-309 |
95821-132B1 | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | ESQT-132-02-F-S-598 vs 95821-132B1 |
ESQT-132-02-G-S-333 | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-132-02-F-S-598 vs ESQT-132-02-G-S-333 |
ESQT-132-02-G-S-700 | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-132-02-F-S-598 vs ESQT-132-02-G-S-700 |
NPPN321BFCN-RC | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Sullins Connector Solutions | ESQT-132-02-F-S-598 vs NPPN321BFCN-RC |
ESQT-132-02-H-S-309 | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-132-02-F-S-598 vs ESQT-132-02-H-S-309 |
95821-132A0 | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | ESQT-132-02-F-S-598 vs 95821-132A0 |
ESQT-132-03-M-S-309 | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-132-02-F-S-598 vs ESQT-132-03-M-S-309 |