Part Details for ESQT-132-02-GF-Q-800 by Samtec Inc
Overview of ESQT-132-02-GF-Q-800 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-132-02-GF-Q-800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-132-02-GF-Q-8
|
Avnet Americas | FleXYZ Flexible-Height Socket Strip, 2.00mm - Rail/Tube (Alt: ESQT-132-02-GF-Q-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$24.1500 / $36.8200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$22.1300 / $42.9700 | Buy Now | |
DISTI #
ESQT-132-02-GF-Q-8
|
Avnet Americas | FleXYZ Flexible-Height Socket Strip, 2.00mm - Rail/Tube (Alt: ESQT-132-02-GF-Q-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$24.1500 / $36.8200 | Buy Now |
DISTI #
000000000007218496
|
Sager | FLEXYZ� FLEXIBLE-HEIGHT SOCKET STRIP, 2.00MM PITCH Min Qty: 1 | 0 |
|
$21.2900 / $36.8200 | Buy Now |
|
Master Electronics | 0 |
|
$22.1300 / $42.9700 | Buy Now | |
DISTI #
642324f182a58f08f3eaacfb
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$9.8500 / $36.8200 | Buy Now |