Part Details for ESQT-134-02-L-S-680 by Samtec Inc
Overview of ESQT-134-02-L-S-680 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-134-02-L-S-680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-134-02-L-S-68
|
Avnet Americas | Conn Elevated Socket SKT 34 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-134-02-L-S-68) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$3.9500 / $8.2500 | Buy Now |
DISTI #
000000000003038771
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$3.9500 / $8.2500 | Buy Now |
Part Details for ESQT-134-02-L-S-680
ESQT-134-02-L-S-680 CAD Models
ESQT-134-02-L-S-680 Part Data Attributes
|
ESQT-134-02-L-S-680
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-134-02-L-S-680
Samtec Inc
Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 |
Alternate Parts for ESQT-134-02-L-S-680
This table gives cross-reference parts and alternative options found for ESQT-134-02-L-S-680. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-134-02-L-S-680, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20-7823422 | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Harwin | ESQT-134-02-L-S-680 vs M20-7823422 |
MK0134G | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | ESQT-134-02-L-S-680 vs MK0134G |
65039-003-MIL | Board Connector, 34 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | ESQT-134-02-L-S-680 vs 65039-003-MIL |
MCC-6213406 | Board Connector, 34 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Harwin | ESQT-134-02-L-S-680 vs MCC-6213406 |
BL1150834Z | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | ESQT-134-02-L-S-680 vs BL1150834Z |
71956-334 | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | ESQT-134-02-L-S-680 vs 71956-334 |
91614-434 | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | ESQT-134-02-L-S-680 vs 91614-434 |
69347-234 | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | ESQT-134-02-L-S-680 vs 69347-234 |
MIL-C-55302/62LD34L | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Solderless Terminal | Winchester Interconnect | ESQT-134-02-L-S-680 vs MIL-C-55302/62LD34L |
621-71-34GB12 | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, GREEN | Pinrex Technology Corp | ESQT-134-02-L-S-680 vs 621-71-34GB12 |