Part Details for ESQT-139-02-M-Q-710 by Samtec Inc
Overview of ESQT-139-02-M-Q-710 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ESQT-139-02-M-Q-710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-139-02-M-Q-710-ND
|
DigiKey | CONN SOCKET 156P 0.079 GOLD PCB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ESQT-139-02-M-Q-71
|
Avnet Americas | Conn Elevated Socket SKT 156 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-139-02-M-Q-71) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$19.2500 / $40.7600 | Buy Now |
DISTI #
ESQT-139-02-M-Q-71
|
Avnet Americas | Conn Elevated Socket SKT 156 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-139-02-M-Q-71) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ESQT-139-02-M-Q-71
|
Avnet Americas | Conn Elevated Socket SKT 156 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-139-02-M-Q-71) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001295505
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$19.2500 / $40.7600 | Buy Now |
Part Details for ESQT-139-02-M-Q-710
ESQT-139-02-M-Q-710 CAD Models
ESQT-139-02-M-Q-710 Part Data Attributes
|
ESQT-139-02-M-Q-710
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-139-02-M-Q-710
Samtec Inc
Board Connector, 156 Contact(s), 4 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 156 |