Part Details for ESQT-146-02-F-D-790 by Samtec Inc
Overview of ESQT-146-02-F-D-790 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ESQT-146-02-F-D-790
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-146-02-F-D-790-ND
|
DigiKey | CONN SOCKET 92POS 0.079 GOLD PCB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ESQT-146-02-F-D-79
|
Avnet Americas | Conn Board Stacker RCP 92 POS 2mm Solder ST Through Hole - Bulk (Alt: ESQT-146-02-F-D-79) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$7.1800 / $15.2400 | Buy Now |
DISTI #
000000000003986792
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$7.1800 / $15.2400 | Buy Now |
Part Details for ESQT-146-02-F-D-790
ESQT-146-02-F-D-790 CAD Models
ESQT-146-02-F-D-790 Part Data Attributes
|
ESQT-146-02-F-D-790
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-146-02-F-D-790
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 92 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-146-02-F-D-790
This table gives cross-reference parts and alternative options found for ESQT-146-02-F-D-790. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-146-02-F-D-790, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65000-077LF | Board Connector, 92 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | ESQT-146-02-F-D-790 vs 65000-077LF |
68672-046LF | Board Connector, 92 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | ESQT-146-02-F-D-790 vs 68672-046LF |
PS-92SD-D4TS1-1 | Board Connector, 92 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | ESQT-146-02-F-D-790 vs PS-92SD-D4TS1-1 |
93111-046LF | Board Connector, 92 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | ESQT-146-02-F-D-790 vs 93111-046LF |
71958-446 | Board Connector, 92 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | ESQT-146-02-F-D-790 vs 71958-446 |
PSSHSM-546-D-06-F-LF | Board Connector, 92 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | ESQT-146-02-F-D-790 vs PSSHSM-546-D-06-F-LF |
SD-122-092C-MIL | Board Connector, 92 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | ESQT-146-02-F-D-790 vs SD-122-092C-MIL |
68733-546LF | Board Connector, 92 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | ESQT-146-02-F-D-790 vs 68733-546LF |
68672-546 | Board Connector, 92 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | ESQT-146-02-F-D-790 vs 68672-546 |
89847-346C | Board Connector, 92 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | ESQT-146-02-F-D-790 vs 89847-346C |