Part Details for ESQT-147-02-F-6-375 by Samtec Inc
Overview of ESQT-147-02-F-6-375 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-147-02-F-6-375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-147-02-F-6-375-ND
|
DigiKey | CONN SOCKET 282P 0.079 GOLD PCB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ESQT-147-02-F-6-37
|
Avnet Americas | Conn Elevated Socket SKT 282 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-147-02-F-6-37) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$26.1100 / $61.5900 | Buy Now |
DISTI #
000000000003180404
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$26.1100 / $61.5900 | Buy Now |
Part Details for ESQT-147-02-F-6-375
ESQT-147-02-F-6-375 CAD Models
ESQT-147-02-F-6-375 Part Data Attributes:
|
ESQT-147-02-F-6-375
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-147-02-F-6-375
Samtec Inc
Board Connector, 282 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | FLEXYZ | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 282 |
Alternate Parts for ESQT-147-02-F-6-375
This table gives cross-reference parts and alternative options found for ESQT-147-02-F-6-375. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-147-02-F-6-375, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YTQ-147-01-G-6 | Board Connector, 282 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | ESQT-147-02-F-6-375 vs YTQ-147-01-G-6 |
YTQ-147-03-G-6 | Board Connector, 282 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | ESQT-147-02-F-6-375 vs YTQ-147-03-G-6 |
YTQ-147-02-H-6 | Board Connector, 282 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | ESQT-147-02-F-6-375 vs YTQ-147-02-H-6 |
YTQ-147-01-SM-6 | Board Connector, 282 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | ESQT-147-02-F-6-375 vs YTQ-147-01-SM-6 |
YTQ-147-03-LM-6 | Board Connector, 282 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ESQT-147-02-F-6-375 vs YTQ-147-03-LM-6 |
YTQ-147-02-LM-6 | Board Connector, 282 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ESQT-147-02-F-6-375 vs YTQ-147-02-LM-6 |