Part Details for ESQT-150-02-G-D-490 by Samtec Inc
Overview of ESQT-150-02-G-D-490 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-150-02-G-D-490
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-150-02-G-D-490-ND
|
DigiKey | CONN SOCKET 100P 0.079 GOLD PCB Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ESQT-150-02-G-D-49
|
Avnet Americas | Conn Elevated Socket SKT 100 POS 2mm Solder ST Thru-Hole Tube - Bulk (Alt: ESQT-150-02-G-D-49) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$15.6200 / $30.5400 | Buy Now |
DISTI #
ESQT-150-02-G-D-49
|
Avnet Americas | Conn Elevated Socket SKT 100 POS 2mm Solder ST Thru-Hole Tube - Bulk (Alt: ESQT-150-02-G-D-49) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ESQT-150-02-G-D-49
|
Avnet Americas | Conn Elevated Socket SKT 100 POS 2mm Solder ST Thru-Hole Tube - Bulk (Alt: ESQT-150-02-G-D-49) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001295656
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$15.6200 / $30.5400 | Buy Now |
Part Details for ESQT-150-02-G-D-490
ESQT-150-02-G-D-490 CAD Models
ESQT-150-02-G-D-490 Part Data Attributes
|
ESQT-150-02-G-D-490
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-150-02-G-D-490
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-150-02-G-D-490
This table gives cross-reference parts and alternative options found for ESQT-150-02-G-D-490. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-150-02-G-D-490, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-102064-0 | 100 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE's AMP | ESQT-150-02-G-D-490 vs 5-102064-0 |
583847-8 | CONNECTOR, 100 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, WIRE WRAP, RECEPTACLE | TE Connectivity | ESQT-150-02-G-D-490 vs 583847-8 |
67943-550LF | Board Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | ESQT-150-02-G-D-490 vs 67943-550LF |
5-102064-0 | CONNECTOR, 100 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | ESQT-150-02-G-D-490 vs 5-102064-0 |
1-531812-0 | 100 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | ESQT-150-02-G-D-490 vs 1-531812-0 |
ESQT-150-02-G-D-737 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-150-02-G-D-490 vs ESQT-150-02-G-D-737 |
TX5-50S-D2ST-N1E | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Japan Aviation Electronics Industry Limited | ESQT-150-02-G-D-490 vs TX5-50S-D2ST-N1E |
67375-550 | Board Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | ESQT-150-02-G-D-490 vs 67375-550 |
71958-350 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | ESQT-150-02-G-D-490 vs 71958-350 |
ESQT-150-02-F-D-310-001 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-150-02-G-D-490 vs ESQT-150-02-F-D-310-001 |