ESQT-150-03-M-D-368
Samtec Inc
Description: Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,

Overview of ESQT-150-03-M-D-368 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADN4650EB1Z Analog Devices ADN4650 Evaluation Board
ADN4651BRSZ-RL7 Analog Devices 3.75kVrms LVDS Iso 600Mbps Dua
ADN4692EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,100M Type 1 Rx,E

Price & Stock for ESQT-150-03-M-D-368 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 98P6589
Newark Flexyz Flexible-Height Socket Strip, 2.00Mm Pitch |Samtec ESQT-150-03-M-D-368 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $30.1100
  • 10 $28.0400
  • 25 $25.7100
  • 50 $22.7400
  • 100 $17.5800
$17.5800 / $30.1100 Buy Now
DISTI # ESQT-150-03-M-D-368-ND
DigiKey CONN SOCKET 100P 0.079 GOLD PCB Min Qty: 5 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 5 $34.4560
$34.4560 Buy Now
DISTI # ESQT-150-03-M-D-36
Avnet Americas Conn Elevated Socket SKT 100 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQT-150-03-M-D-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
RFQ
DISTI # 200-ESQT15003MD368
Mouser Electronics Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant 0
  • 1 $26.2700
  • 10 $24.8700
  • 25 $23.9300
  • 50 $23.3500
  • 100 $17.2300
  • 250 $15.1900
  • 500 $11.1100
  • 1,000 $7.0300
$7.0300 / $26.2700 Order Now
Onlinecomponents.com 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant 0
  • 5 $28.6300
  • 10 $27.2700
  • 25 $26.4300
  • 50 $25.2600
  • 100 $17.9400
  • 250 $15.7900
  • 500 $11.8500
$11.8500 / $28.6300 Buy Now
DISTI # 000000000001295732
Sager Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 0
  • 1 $26.2700
  • 10 $24.8700
  • 25 $23.9300
  • 50 $23.3500
  • 100 $17.2300
  • 250 $15.1900
$15.1900 / $26.2700 Buy Now
Master Electronics 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant 0
  • 5 $28.6300
  • 10 $27.2700
  • 25 $26.4300
  • 50 $25.2600
  • 100 $17.9400
  • 250 $15.7900
  • 500 $11.8500
$11.8500 / $28.6300 Buy Now
DISTI # 5cd8e3f3cd7c1c4c38332696
Samtec FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tube 0
  • 1 $26.2710
  • 10 $24.8690
  • 25 $23.9350
  • 50 $23.3520
  • 100 $17.2300
  • 250 $15.1900
  • 500 $11.1100
  • 1,000 $7.0300
$7.0300 / $26.2710 Buy Now

CAD Models for ESQT-150-03-M-D-368 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESQT-150-03-M-D-368 by Samtec Inc

ESQT-150-03-M-D-368
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Rated Current (Signal)
4.5 A
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
100
Want to compare parts?
  1. ESQT-150-03-M-D-368
    Samtec Inc
    Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESQT-150-03-M-D-368 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESQT-150-03-M-D-368 by Samtec Inc

Select Manufacturer
Which Manufacturer of ESQT-150-03-M-D-368 would you like to use for your alert(s)?
  • Please alert me when ESQT-150-03-M-D-368 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESQT-150-03-M-D-368 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESQT-150-03-M-D-368 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESQT-150-03-M-D-368 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESQT-150-03-M-D-368.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESQT-150-03-M-D-368 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: