Part Details for ESR01MZPF1304 by ROHM Semiconductor
Overview of ESR01MZPF1304 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR01MZPF1304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-ESR01MZPF1304CT-ND
|
DigiKey | RES 1.3M OHM 1% 1/5W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9975 In Stock |
|
$0.0338 / $0.2900 | Buy Now |
DISTI #
ESR01MZPF1304
|
Avnet Americas | - Tape and Reel (Alt: ESR01MZPF1304) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0254 / $0.0302 | Buy Now |
DISTI #
755-ESR01MZPF1304
|
Mouser Electronics | Thick Film Resistors - SMD Nano Pulse Control, 3.5V to 40V Input, 3.0A Single Buck DC/DC Converter For Automotive: BD9P305EFV-C is current mode synchronous buck DC/DC converter integrating POWER MOSFETs. It is suitable for use as a power source for automotive and consumer devi RoHS: Compliant | 20000 |
|
$0.0340 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0280 | Buy Now |
DISTI #
69095437
|
Verical | Res Thick Film 0402 1.3M Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1852 Package Multiple: 1 Date Code: 2301 | Americas - 10000 |
|
$0.0364 / $0.0395 | Buy Now |
|
Quest Components | 8000 |
|
$0.0540 / $0.2700 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 10000 |
|
$0.0270 / $0.1510 | Buy Now |
Part Details for ESR01MZPF1304
ESR01MZPF1304 CAD Models
ESR01MZPF1304 Part Data Attributes
|
ESR01MZPF1304
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR01MZPF1304
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |