Part Details for ESR01MZPF1623 by ROHM Semiconductor
Overview of ESR01MZPF1623 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR01MZPF1623
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-ESR01MZPF1623CT-ND
|
DigiKey | RES 162K OHM 1% 1/5W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0341 / $0.3000 | Buy Now |
DISTI #
ESR01MZPF1623
|
Avnet Americas | Resistor Anti-Surge Thick Film 0402 162K Ohm 1% 1/5W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: ESR01MZPF1623) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-ESR01MZPF1623
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0290 / $0.3000 | Order Now |
DISTI #
60892925
|
Verical | Res Thick Film 0402 162K Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 926 Package Multiple: 1 Date Code: 2201 | Americas - 10000 |
|
$0.0727 / $0.0816 | Buy Now |
DISTI #
63308999
|
Verical | Res Thick Film 0402 162K Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1774 Package Multiple: 1 Date Code: 2210 | Americas - 10000 |
|
$0.0166 / $0.0176 | Buy Now |
|
Quest Components | 8000 |
|
$0.0460 / $0.2300 | Buy Now | |
DISTI #
ESR01MZPF1623
|
Avnet Americas | Resistor Anti-Surge Thick Film 0402 162K Ohm 1% 1/5W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: ESR01MZPF1623) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
C1S625902118141
|
Chip1Stop | Anti-surge Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 10000 |
|
$0.0133 / $0.0156 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 10000 |
|
$0.0230 / $0.1130 | Buy Now |
Part Details for ESR01MZPF1623
ESR01MZPF1623 CAD Models
ESR01MZPF1623 Part Data Attributes:
|
ESR01MZPF1623
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR01MZPF1623
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 162000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.2 W | |
Reference Standard | AEC-Q200 | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |