Part Details for ESR01MZPF2200 by ROHM Semiconductor
Overview of ESR01MZPF2200 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR01MZPF2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-ESR01MZPF2200CT-ND
|
DigiKey | RES 220 OHM 1% 1/5W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3666 In Stock |
|
$0.0341 / $0.3000 | Buy Now |
DISTI #
ESR01MZPF2200
|
Avnet Americas | - Tape and Reel (Alt: ESR01MZPF2200) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0254 / $0.0302 | Buy Now |
DISTI #
755-ESR01MZPF2200
|
Mouser Electronics | Thick Film Resistors - SMD ANTI SURGE CHIP RESISTOR, 0402 CASE SIZE,1% RoHS: Compliant | 20640 |
|
$0.0340 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0280 | Buy Now |
|
Quest Components | 6000 |
|
$0.0500 / $0.2500 | Buy Now | |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2022 Date Code: 2022 | 7500 |
|
$0.0250 / $0.1240 | Buy Now |
Part Details for ESR01MZPF2200
ESR01MZPF2200 CAD Models
ESR01MZPF2200 Part Data Attributes
|
ESR01MZPF2200
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR01MZPF2200
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 220ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |