There are no models available for this part yet.
Overview of ESR01MZPF2402 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ESR01MZPF2402 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
846-ESR01MZPF2402CT-ND
|
DigiKey | RES 24K OHM 1% 1/5W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8500 In Stock |
|
$0.0338 / $0.2900 | Buy Now | |
DISTI #
ESR01MZPF2402
|
Avnet Americas | - Tape and Reel (Alt: ESR01MZPF2402) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0254 / $0.0302 | Buy Now | |
DISTI #
755-ESR01MZPF2402
|
Mouser Electronics | Thick Film Resistors - SMD ANTI SURGE CHIP RESISTOR, 0402 CASE SIZE,1% RoHS: Compliant | 19958 |
|
$0.0340 / $0.2900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0280 | Buy Now | ||
DISTI #
65144636
|
Verical | Res Thick Film 0402 24K Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 1 Date Code: 2201 | Americas - 10000 |
|
$0.0337 / $0.0365 | Buy Now | |
Quest Components | 8000 |
|
$0.0500 / $0.2500 | Buy Now | |||
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 10000 |
|
$0.0250 / $0.1240 | Buy Now |
CAD Models for ESR01MZPF2402 by ROHM Semiconductor
Part Data Attributes for ESR01MZPF2402 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Additional Feature
|
LASER TRIMMABLE, STANDARD: TS 16949
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.2 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
24000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for ESR01MZPF2402
This table gives cross-reference parts and alternative options found for ESR01MZPF2402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR01MZPF2402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS040224K0FKED | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 24000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | ESR01MZPF2402 vs RCS040224K0FKED |