Part Details for ESR01MZPF27R0 by ROHM Semiconductor
Overview of ESR01MZPF27R0 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR01MZPF27R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-ESR01MZPF27R0CT-ND
|
DigiKey | RES 27 OHM 1% 1/5W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
18718 In Stock |
|
$0.0341 / $0.3000 | Buy Now |
DISTI #
ESR01MZPF27R0
|
Avnet Americas | Resistor Anti-Surge Thick Film 0402 27 Ohm 1% 1/5W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: ESR01MZPF27R0) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-ESR01MZPF27R0
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 18065 |
|
$0.0290 / $0.3300 | Buy Now |
|
Quest Components | 7296 |
|
$0.0460 / $0.2300 | Buy Now | |
DISTI #
ESR01MZPF27R0
|
Avnet Americas | Resistor Anti-Surge Thick Film 0402 27 Ohm 1% 1/5W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: ESR01MZPF27R0) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ESR01MZPF27R0
|
Avnet Americas | Resistor Anti-Surge Thick Film 0402 27 Ohm 1% 1/5W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: ESR01MZPF27R0) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
Part Details for ESR01MZPF27R0
ESR01MZPF27R0 CAD Models
ESR01MZPF27R0 Part Data Attributes
|
ESR01MZPF27R0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR01MZPF27R0
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 27ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for ESR01MZPF27R0
This table gives cross-reference parts and alternative options found for ESR01MZPF27R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR01MZPF27R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC0402FT27R0 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 27ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | ESR01MZPF27R0 vs RPC0402FT27R0 |
ERJPA2F27R0X | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 27ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | ESR01MZPF27R0 vs ERJPA2F27R0X |