Part Details for ESR01MZPF68R0 by ROHM Semiconductor
Overview of ESR01MZPF68R0 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR01MZPF68R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-ESR01MZPF68R0CT-ND
|
DigiKey | RES 68 OHM 1% 1/5W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8948 In Stock |
|
$0.0427 / $0.2900 | Buy Now |
DISTI #
ESR01MZPF68R0
|
Avnet Americas | Resistor Anti-Surge Thick Film 0402 68 Ohm 1% 1/5W ?100ppm/ Molded SMD Paper T/R - Tape and Reel (Alt: ESR01MZPF68R0) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-ESR01MZPF68R0
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 14724 |
|
$0.0290 / $0.2900 | Buy Now |
DISTI #
60941734
|
Verical | Res Thick Film 0402 68 Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2174 Package Multiple: 1 Date Code: 2201 | Americas - 9950 |
|
$0.0317 / $0.0336 | Buy Now |
DISTI #
61913462
|
Verical | Res Thick Film 0402 68 Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 597 Package Multiple: 1 Date Code: 2211 | Americas - 9950 |
|
$0.0486 / $0.0524 | Buy Now |
|
Quest Components | 7960 |
|
$0.0460 / $0.2300 | Buy Now | |
DISTI #
C1S625902118293
|
Chip1Stop | Anti-surge Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 9950 |
|
$0.0389 / $0.0920 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 10000 |
|
$0.0230 / $0.1130 | Buy Now |
Part Details for ESR01MZPF68R0
ESR01MZPF68R0 CAD Models
ESR01MZPF68R0 Part Data Attributes
|
ESR01MZPF68R0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR01MZPF68R0
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 68ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for ESR01MZPF68R0
This table gives cross-reference parts and alternative options found for ESR01MZPF68R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR01MZPF68R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJPA2F68R0X | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 68ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | ESR01MZPF68R0 vs ERJPA2F68R0X |