-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM1000CT-ND
|
DigiKey | RES 10 OHM 5% 1/5W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
170230 In Stock |
|
$0.0265 / $0.2400 | Buy Now |
DISTI #
ESR01MZPJ100
|
Avnet Americas | RES ANTI-SURGE 0402 10 OHM 1/5W 5% SMD - Tape and Reel (Alt: ESR01MZPJ100) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0206 / $0.0245 | Buy Now |
DISTI #
755-ESR01MZPJ100
|
Mouser Electronics | Thick Film Resistors - SMD 0402 10ohm 5% Anti Surge AEC-Q200 RoHS: Compliant | 36993 |
|
$0.0260 / $0.2400 | Buy Now |
|
Future Electronics | ESR Series 0402 10 Ohm ±5% 0.2 W ±200 ppm/°C Anti-Surge Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0195 / $0.0214 | Buy Now |
DISTI #
65758695
|
Verical | Res Thick Film 0402 10 Ohm 5% 0.2W(1/5W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 1316 Package Multiple: 1 Date Code: 2201 | Americas - 8254 |
|
$0.0512 / $0.0555 | Buy Now |
DISTI #
77836064
|
Verical | Res Thick Film 0402 10 Ohm 5% 0.2W(1/5W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 1678 Package Multiple: 1 Date Code: 2346 | Americas - 6756 |
|
$0.0185 / $0.0186 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.2W, 10OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0402 | 6603 |
|
$0.0540 / $0.1800 | Buy Now |
DISTI #
ESR01MZPJ100
|
TTI | Thick Film Resistors - SMD 0402 10ohm 5% Anti Surge AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0205 / $0.0229 | Buy Now |
DISTI #
ESR01MZPJ100
|
Avnet Americas | RES ANTI-SURGE 0402 10 OHM 1/5W 5% SMD - Tape and Reel (Alt: ESR01MZPJ100) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0206 / $0.0245 | Buy Now |
DISTI #
ESR01MZPJ100
|
Avnet Asia | RES ANTI-SURGE 0402 10 OHM 1/5W 5% SMD (Alt: ESR01MZPJ100) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESR01MZPJ100
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR01MZPJ100
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |