There are no models available for this part yet.
Overview of ESR01MZPJ114 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ESR01MZPJ114 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
846-ESR01MZPJ114CT-ND
|
DigiKey | RES 110K OHM 5% 1/5W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0161 / $0.2400 | Buy Now | |
DISTI #
ESR01MZPJ114
|
Avnet Americas | Resistor Anti-Surge Thick Film 0402 110K Ohm 5% 1/5W ?200ppm/ Molded SMD Paper T/R - Tape and Reel (Alt: ESR01MZPJ114) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
755-ESR01MZPJ114
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 18880 |
|
$0.0230 / $0.2400 | Buy Now | |
DISTI #
68770278
|
Verical | Res Thick Film 0402 110K Ohm 5% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 693 Package Multiple: 1 Date Code: 2230 | Americas - 9850 |
|
$0.0351 / $0.0451 | Buy Now | |
DISTI #
C1S625901961573
|
Chip1Stop | Anti-surge Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 9850 |
|
$0.0281 / $0.0825 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 200 |
|
$0.0370 / $0.1100 | Buy Now |
CAD Models for ESR01MZPJ114 by ROHM Semiconductor
Part Data Attributes for ESR01MZPJ114 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Additional Feature
|
LASER TRIMMABLE, STANDARD: TS 16949
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.2 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
110000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|