Part Details for ESR01MZPJ130 by ROHM Semiconductor
Overview of ESR01MZPJ130 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR01MZPJ130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-ESR01MZPJ130CT-ND
|
DigiKey | RES 13 OHM 5% 1/5W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8880 In Stock |
|
$0.0265 / $0.2400 | Buy Now |
DISTI #
ESR01MZPJ130
|
Avnet Americas | RES ANTI-SURGE 0402 13 OHM 1/5W 5% SMD - Tape and Reel (Alt: ESR01MZPJ130) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0206 / $0.0245 | Buy Now |
DISTI #
755-ESR01MZPJ130
|
Mouser Electronics | Thick Film Resistors - SMD 0402 13ohm 5% Anti Surge AEC-Q200 RoHS: Compliant | 0 |
|
$0.0260 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0227 | Buy Now |
DISTI #
71210819
|
Verical | Res Thick Film 0402 13 Ohm 5% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1471 Package Multiple: 1 Date Code: 2301 | Americas - 10000 |
|
$0.0458 / $0.0497 | Buy Now |
DISTI #
72487482
|
Verical | Res Thick Film 0402 13 Ohm 5% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 456 Package Multiple: 1 Date Code: 2337 | Americas - 10000 |
|
$0.0465 / $0.0686 | Buy Now |
|
Quest Components | 8000 |
|
$0.0340 / $0.1700 | Buy Now | |
DISTI #
C1S625902118600
|
Chip1Stop | Anti-surge Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 10000 |
|
$0.0372 / $0.0851 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 10000 |
|
$0.0170 / $0.1080 | Buy Now |
Part Details for ESR01MZPJ130
ESR01MZPJ130 CAD Models
ESR01MZPJ130 Part Data Attributes
|
ESR01MZPJ130
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR01MZPJ130
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 13ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |