Part Details for ESR03EZPD10R0 by ROHM Semiconductor
Overview of ESR03EZPD10R0 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR03EZPD10R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESR03EZPD10R0
|
Avnet Americas | Res Thick Film 0603 10Ohm 0.5% 1/4W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: ESR03EZPD10R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0243 / $0.0277 | Buy Now |
DISTI #
755-ESR03EZPD10R0
|
Mouser Electronics | Thick Film Resistors - SMD 0603 10ohm 0.50% Anti Surge AEC-Q200 RoHS: Compliant | 0 |
|
$0.0240 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0254 | Buy Now |
DISTI #
53123792
|
Verical | Res Thick Film 0603 10 Ohm 0.5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200 Min Qty: 758 Package Multiple: 1 Date Code: 2001 | Americas - 9850 |
|
$0.0911 / $0.0997 | Buy Now |
|
Quest Components | 7880 |
|
$0.0900 / $0.4500 | Buy Now | |
DISTI #
ESR03EZPD10R0
|
Avnet Americas | Res Thick Film 0603 10Ohm 0.5% 1/4W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: ESR03EZPD10R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0243 / $0.0277 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 9850 |
|
$0.0450 / $0.1340 | Buy Now |
Part Details for ESR03EZPD10R0
ESR03EZPD10R0 CAD Models
ESR03EZPD10R0 Part Data Attributes:
|
ESR03EZPD10R0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR03EZPD10R0
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for ESR03EZPD10R0
This table gives cross-reference parts and alternative options found for ESR03EZPD10R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR03EZPD10R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPCH16K100DTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPD10R0 vs RPCH16K100DTP |
RBX16K100DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPD10R0 vs RBX16K100DB |
SG73S1JTBK10R0D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | ESR03EZPD10R0 vs SG73S1JTBK10R0D |
ERJUP3D10R0V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ESR03EZPD10R0 vs ERJUP3D10R0V |
RPGW16K10R0DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPD10R0 vs RPGW16K10R0DB |
RPCH16K100DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPD10R0 vs RPCH16K100DB |
RPCH16K10R0DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPD10R0 vs RPCH16K10R0DB |
RPGW16K100DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPD10R0 vs RPGW16K100DB |
RPCH16K10R0DTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPD10R0 vs RPCH16K10R0DTP |