Part Details for ESR03EZPD2002 by ROHM Semiconductor
Overview of ESR03EZPD2002 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR03EZPD2002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESR03EZPD2002
|
Avnet Americas | Res Thick Film 0603 20KOhm 0.5% 1/4W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: ESR03EZPD2002) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0243 / $0.0277 | Buy Now |
DISTI #
755-ESR03EZPD2002
|
Mouser Electronics | Thick Film Resistors - SMD 0603 20Kohm 0.50% Anti Surge AEC-Q200 RoHS: Compliant | 0 |
|
$0.0240 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0254 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2013 Date Code: 2013 | 180 |
|
$0.0450 / $0.1340 | Buy Now |
Part Details for ESR03EZPD2002
ESR03EZPD2002 CAD Models
ESR03EZPD2002 Part Data Attributes
|
ESR03EZPD2002
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR03EZPD2002
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for ESR03EZPD2002
This table gives cross-reference parts and alternative options found for ESR03EZPD2002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR03EZPD2002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPCH16K203DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 20000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPD2002 vs RPCH16K203DB |
SG73P1JTTD2002D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 20000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ESR03EZPD2002 vs SG73P1JTTD2002D |
SG73S1JRTTP2002D | Fixed Resistor, 0.2W, 20000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPD2002 vs SG73S1JRTTP2002D |
NRCPS06D203TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ESR03EZPD2002 vs NRCPS06D203TRQYF |
RPCH16K2002DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 20000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPD2002 vs RPCH16K2002DB |
RMCH16K2002DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPD2002 vs RMCH16K2002DTP |
RPGW16K203DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 20000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPD2002 vs RPGW16K203DB |
SG73P1JRTTP2002D | Fixed Resistor, 0.2W, 20000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPD2002 vs SG73P1JRTTP2002D |
SG73S1JTBK2002D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 20000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | ESR03EZPD2002 vs SG73S1JTBK2002D |
NRCPH06D2002TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 20000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ESR03EZPD2002 vs NRCPH06D2002TRQYF |