There are no models available for this part yet.
Overview of ESR03EZPD2492 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ESR03EZPD2492 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
846-ESR03EZPD2492CT-ND
|
DigiKey | RES 24.9K OHM 0.5% 1/4W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4980 In Stock |
|
$0.0242 / $0.2300 | Buy Now | |
DISTI #
ESR03EZPD2492
|
Avnet Americas | Res Thick Film 0603 24.9KOhm 0.5% 1/4W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: ESR03EZPD2492) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0243 / $0.0277 | Buy Now | |
DISTI #
755-ESR03EZPD2492
|
Mouser Electronics | Thick Film Resistors - SMD 0603 24.9Kohm 0.50% Anti Surge AEC-Q200 RoHS: Compliant | 9988 |
|
$0.0240 / $0.2300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0254 | Buy Now | ||
Quest Components | 4000 |
|
$0.0600 / $0.2000 | Buy Now |
CAD Models for ESR03EZPD2492 by ROHM Semiconductor
Part Data Attributes for ESR03EZPD2492 by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Reference Standard
|
AEC-Q200
|
Resistance
|
24900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for ESR03EZPD2492
This table gives cross-reference parts and alternative options found for ESR03EZPD2492. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR03EZPD2492, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJPA3D2492V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ESR03EZPD2492 vs ERJPA3D2492V |
ERJUP3D2492V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ESR03EZPD2492 vs ERJUP3D2492V |
RPGW16K2492DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPD2492 vs RPGW16K2492DB |
SG73S1JRTTD2492D | Fixed Resistor, 0.2W, 24900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPD2492 vs SG73S1JRTTD2492D |
SG73P1JRTTD2492D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPD2492 vs SG73P1JRTTD2492D |
SG73P1JTTP2492D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 24900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPD2492 vs SG73P1JTTP2492D |
RBX16K2492DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPD2492 vs RBX16K2492DTP |
RMCH16K2492DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPD2492 vs RMCH16K2492DTP |
SG73S1JTTP2492D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 24900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPD2492 vs SG73S1JTTP2492D |
NRCPH06D2492TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ESR03EZPD2492 vs NRCPH06D2492TRQYF |