Part Details for ESR03EZPD8251 by ROHM Semiconductor
Overview of ESR03EZPD8251 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR03EZPD8251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-ESR03EZPD8251CT-ND
|
DigiKey | RES 8.25K OHM 0.5% 1/4W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4853 In Stock |
|
$0.0242 / $0.2300 | Buy Now |
DISTI #
ESR03EZPD8251
|
Avnet Americas | Anti-surge Chip Resistors - Tape and Reel (Alt: ESR03EZPD8251) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0243 / $0.0277 | Buy Now |
DISTI #
755-ESR03EZPD8251
|
Mouser Electronics | Thick Film Resistors - SMD Anti-surge Chip Resistors RoHS: Compliant | 10000 |
|
$0.0240 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0254 | Buy Now |
|
Quest Components | 4000 |
|
$0.0600 / $0.2000 | Buy Now |
Part Details for ESR03EZPD8251
ESR03EZPD8251 CAD Models
ESR03EZPD8251 Part Data Attributes
|
ESR03EZPD8251
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR03EZPD8251
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8250ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 8250 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for ESR03EZPD8251
This table gives cross-reference parts and alternative options found for ESR03EZPD8251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR03EZPD8251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1JTTD8251D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8250ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPD8251 vs SG73S1JTTD8251D |
SG73S1JRTTP8251D | Fixed Resistor, 0.2W, 8250ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPD8251 vs SG73S1JRTTP8251D |
MK06S8251DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8250ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ESR03EZPD8251 vs MK06S8251DTL |
RMCH16K8251DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8250ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPD8251 vs RMCH16K8251DTP |
RBX16K8251DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8250ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPD8251 vs RBX16K8251DTP |
NRCPS06D8251TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8250ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ESR03EZPD8251 vs NRCPS06D8251TRQYF |
ERJPA3D8251V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8250ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ESR03EZPD8251 vs ERJPA3D8251V |
SG73S1JRTTD8251D | Fixed Resistor, 0.2W, 8250ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPD8251 vs SG73S1JRTTD8251D |
NRCPH06D8251TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8250ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ESR03EZPD8251 vs NRCPH06D8251TRQYF |
SG73P1JTTD8251D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8250ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPD8251 vs SG73P1JTTD8251D |