Part Details for ESR03EZPF1504 by ROHM Semiconductor
Overview of ESR03EZPF1504 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR03EZPF1504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4139
|
Newark | Res, 1.5M, 1%, 0.25W, Thick Film, 0603 Rohs Compliant: Yes |Rohm ESR03EZPF1504 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2700 |
|
$0.0210 / $0.1280 | Buy Now |
DISTI #
ESR03EZPF1504-ND
|
DigiKey | RES 1.5M OHM 1% 1/4W 0603 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0219 | Buy Now |
DISTI #
ESR03EZPF1504
|
Avnet Americas | RES ANTI-SURGE 0603 1.5M OHM 1/4W 1% SMD - Tape and Reel (Alt: ESR03EZPF1504) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0128 / $0.0146 | Buy Now |
DISTI #
755-ESR03EZPF1504
|
Mouser Electronics | Thick Film Resistors - SMD 0603 150Kohm 1% Anti Surge AEC-Q200 RoHS: Compliant | 0 |
|
$0.0140 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0134 | Buy Now |
DISTI #
68790316
|
Verical | Res Thick Film 0603 1.5M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2942 Package Multiple: 1 Date Code: 2233 | Americas - 3800 |
|
$0.0106 | Buy Now |
DISTI #
ESR03EZPF1504
|
Avnet Americas | RES ANTI-SURGE 0603 1.5M OHM 1/4W 1% SMD - Tape and Reel (Alt: ESR03EZPF1504) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0128 / $0.0146 | Buy Now |
DISTI #
4009412RL
|
element14 Asia-Pacific | RES, 1.5M, 1%, 0.25W, THICK FILM, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 2700 |
|
$0.0140 / $0.0362 | Buy Now |
DISTI #
4009412
|
element14 Asia-Pacific | RES, 1.5M, 1%, 0.25W, THICK FILM, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 2700 |
|
$0.0140 / $0.1299 | Buy Now |
DISTI #
4009412
|
Farnell | RES, 1.5M, 1%, 0.25W, THICK FILM, 0603 RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 2700 |
|
$0.0135 / $0.1403 | Buy Now |
Part Details for ESR03EZPF1504
ESR03EZPF1504 CAD Models
ESR03EZPF1504 Part Data Attributes:
|
ESR03EZPF1504
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR03EZPF1504
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |