Part Details for ESR03EZPF1600 by ROHM Semiconductor
Overview of ESR03EZPF1600 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR03EZPF1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK4887
|
Newark | Res, 160R, 1%, 0.25W, 0603, Thick Film Rohs Compliant: Yes |Rohm ESR03EZPF1600 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0210 / $0.1280 | Buy Now |
DISTI #
ESR03EZPF1600-ND
|
DigiKey | RES 160 OHM 1% 1/4W 0603 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0219 | Buy Now |
DISTI #
ESR03EZPF1600
|
Avnet Americas | RES ANTI-SURGE 0603 160 OHM 1/4W 1% SMD - Tape and Reel (Alt: ESR03EZPF1600) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0128 / $0.0146 | Buy Now |
DISTI #
755-ESR03EZPF1600
|
Mouser Electronics | Thick Film Resistors - SMD 0603 160ohm 1% Anti Surge AEC-Q200 | 4827 |
|
$0.0140 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0134 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 200 |
|
$0.0400 / $0.1190 | Buy Now |
Part Details for ESR03EZPF1600
ESR03EZPF1600 CAD Models
ESR03EZPF1600 Part Data Attributes
|
ESR03EZPF1600
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR03EZPF1600
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for ESR03EZPF1600
This table gives cross-reference parts and alternative options found for ESR03EZPF1600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR03EZPF1600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1JRTTD1600F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPF1600 vs SG73S1JRTTD1600F |
RMCH16K161FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPF1600 vs RMCH16K161FB |
RBX16K161FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPF1600 vs RBX16K161FB |
RPGW16K161FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPF1600 vs RPGW16K161FB |
RPCH16K161FTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPF1600 vs RPCH16K161FTP |
ERJUP3F1600V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ESR03EZPF1600 vs ERJUP3F1600V |
MK06S1600FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ESR03EZPF1600 vs MK06S1600FTL |
RMCH16K161FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPF1600 vs RMCH16K161FTP |
SR0603FR-7T160RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ESR03EZPF1600 vs SR0603FR-7T160RL |