Part Details for ESR03EZPF1802 by ROHM Semiconductor
Overview of ESR03EZPF1802 by ROHM Semiconductor
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR03EZPF1802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4146
|
Newark | Res, 18K, 1%, 0.25W, Thick Film, 0603 Rohs Compliant: Yes |Rohm ESR03EZPF1802 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3750 |
|
$0.0250 / $0.0550 | Buy Now |
DISTI #
846-ESR03EZPF1802CT-ND
|
DigiKey | RES 18K OHM 1% 1/4W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4620 In Stock |
|
$0.0150 / $0.1600 | Buy Now |
DISTI #
ESR03EZPF1802
|
Avnet Americas | RES ANTI-SURGE 0603 18K OHM 1/4W 1% SMD - Tape and Reel (Alt: ESR03EZPF1802) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 1705000 |
|
$0.0118 | Buy Now |
DISTI #
755-ESR03EZPF1802
|
Mouser Electronics | Thick Film Resistors - SMD 0603 18Kohm 1% Anti Surge AEC-Q200 RoHS: Compliant | 10918 |
|
$0.0140 / $0.1600 | Buy Now |
|
Future Electronics | Anti Surge Resistor, 0603 case size, 1%, 18K ohms RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0130 / $0.0147 | Buy Now |
DISTI #
66386616
|
Verical | Res Thick Film 0603 18K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2874 Package Multiple: 1 Date Code: 2234 | Americas - 4850 |
|
$0.0108 | Buy Now |
DISTI #
ESR03EZPF1802
|
TTI | Thick Film Resistors - SMD 0603 18Kohm 1% Anti Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0138 / $0.0184 | Buy Now |
DISTI #
ESR03EZPF1802
|
Avnet Americas | RES ANTI-SURGE 0603 18K OHM 1/4W 1% SMD - Tape and Reel (Alt: ESR03EZPF1802) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 1705000 |
|
$0.0118 | Buy Now |
DISTI #
C1S625901686274
|
Chip1Stop | Anti-surge Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 4850 |
|
$0.0087 / $0.0124 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 150 |
|
$0.0400 / $0.1190 | Buy Now |
Part Details for ESR03EZPF1802
ESR03EZPF1802 CAD Models
ESR03EZPF1802 Part Data Attributes:
|
ESR03EZPF1802
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR03EZPF1802
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for ESR03EZPF1802
This table gives cross-reference parts and alternative options found for ESR03EZPF1802. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR03EZPF1802, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1JRTTP1802F | Fixed Resistor, 0.2W, 18000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPF1802 vs SG73S1JRTTP1802F |
ERJUP3F1802V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ESR03EZPF1802 vs ERJUP3F1802V |
RPCH16K183FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 18000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPF1802 vs RPCH16K183FB |
SR0603FR-7T18KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ESR03EZPF1802 vs SR0603FR-7T18KL |
NRCPS06F183TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ESR03EZPF1802 vs NRCPS06F183TRQYF |
SG73P1JRTTP1802F | Fixed Resistor, 0.2W, 18000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPF1802 vs SG73P1JRTTP1802F |
SG73P1JRTTD1802F | Fixed Resistor, 0.2W, 18000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPF1802 vs SG73P1JRTTD1802F |
RPGW16K183FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 18000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPF1802 vs RPGW16K183FB |