ESR03EZPF2702
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of ESR03EZPF2702 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ESR03EZPF2702 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 42AK4170
Newark Res, 27K, 1%, 0.25W, Thick Film, 0603 Rohs Compliant: Yes |Rohm ESR03EZPF2702 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2500
  • 10 $0.1270
  • 25 $0.1010
  • 50 $0.0750
  • 100 $0.0490
  • 250 $0.0400
  • 500 $0.0290
  • 1,000 $0.0200
$0.0200 / $0.1270 Buy Now
DISTI # RHM27.0KADCT-ND
DigiKey RES 27K OHM 1% 1/4W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 19202
In Stock
  • 1 $0.1600
  • 10 $0.0780
  • 50 $0.0516
  • 100 $0.0440
  • 500 $0.0314
  • 1,000 $0.0276
  • 5,000 $0.0212
  • 10,000 $0.0194
  • 15,000 $0.0185
  • 25,000 $0.0174
  • 35,000 $0.0169
  • 50,000 $0.0163
  • 125,000 $0.0151
  • 250,000 $0.0143
  • 500,000 $0.0138
$0.0138 / $0.1600 Buy Now
DISTI # ESR03EZPF2702
Avnet Americas RES ANTI-SURGE 0603 27K OHM 1/4W 1% SMD - Tape and Reel (Alt: ESR03EZPF2702) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0146
  • 10,000 $0.0142
  • 20,000 $0.0138
  • 30,000 $0.0134
  • 40,000 $0.0130
  • 50,000 $0.0128
$0.0128 / $0.0146 Buy Now
DISTI # 755-ESR03EZPF2702
Mouser Electronics Thick Film Resistors - SMD 0603 27Kohm 1% Anti Surge AEC-Q200 RoHS: Compliant 13931
  • 1 $0.1600
  • 10 $0.0520
  • 100 $0.0320
  • 1,000 $0.0220
  • 5,000 $0.0160
  • 10,000 $0.0150
  • 25,000 $0.0140
$0.0140 / $0.1600 Buy Now
DISTI # 63983950
Verical Res Thick Film 0603 27K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1303 Package Multiple: 1 Americas - 3950
  • 1,303 $0.0240
  • 2,000 $0.0235
$0.0235 / $0.0240 Buy Now
DISTI # ESR03EZPF2702
TTI Thick Film Resistors - SMD 0603 27Kohm 1% Anti Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 45000
In Stock
  • 5,000 $0.0158
  • 10,000 $0.0149
  • 15,000 $0.0146
  • 25,000 $0.0139
  • 50,000 $0.0136
  • 125,000 $0.0133
$0.0133 / $0.0158 Buy Now
DISTI # C1S625900906366
Chip1Stop Anti-surge Chip Resistors RoHS: Not Compliant pbFree: No Container: Cut Tape 3950
  • 50 $0.0508
  • 100 $0.0433
  • 200 $0.0303
  • 500 $0.0226
  • 1,000 $0.0192
  • 2,000 $0.0188
$0.0188 / $0.0508 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 126
  • 1 $0.1190
  • 10 $0.0650
  • 50 $0.0590
  • 100 $0.0470
  • 500 $0.0420
  • 1,000 $0.0400
$0.0400 / $0.1190 Buy Now

CAD Models for ESR03EZPF2702 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESR03EZPF2702 by ROHM Semiconductor

ESR03EZPF2702
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
13 Weeks
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
LASER TRIMMABLE, STANDARD: TS 16949
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
27000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. ESR03EZPF2702
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for ESR03EZPF2702

This table gives cross-reference parts and alternative options found for ESR03EZPF2702. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR03EZPF2702, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR0603FR-7T27KL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ESR03EZPF2702 vs SR0603FR-7T27KL
ERJUP3F2702V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components ESR03EZPF2702 vs ERJUP3F2702V
NRCPS06F2702TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp ESR03EZPF2702 vs NRCPS06F2702TRQYF

Related Parts for ESR03EZPF2702

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESR03EZPF2702 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESR03EZPF2702 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of ESR03EZPF2702 would you like to use for your alert(s)?
  • Please alert me when ESR03EZPF2702 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESR03EZPF2702 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESR03EZPF2702 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESR03EZPF2702 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESR03EZPF2702.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESR03EZPF2702 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: