Part Details for ESR03EZPF3012 by ROHM Semiconductor
Overview of ESR03EZPF3012 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR03EZPF3012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-ESR03EZPF3012CT-ND
|
DigiKey | RES 30.1K OHM 1% 1/4W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4087 In Stock |
|
$0.0139 / $0.1600 | Buy Now |
DISTI #
ESR03EZPF3012
|
Avnet Americas | Anti-surge Chip Resistors - Tape and Reel (Alt: ESR03EZPF3012) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0128 / $0.0146 | Buy Now |
DISTI #
755-ESR03EZPF3012
|
Mouser Electronics | Thick Film Resistors - SMD Anti-surge Chip Resistors RoHS: Compliant | 9396 |
|
$0.0140 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0134 | Buy Now |
Part Details for ESR03EZPF3012
ESR03EZPF3012 CAD Models
ESR03EZPF3012 Part Data Attributes
|
ESR03EZPF3012
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR03EZPF3012
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for ESR03EZPF3012
This table gives cross-reference parts and alternative options found for ESR03EZPF3012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR03EZPF3012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPCH16K3012FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPF3012 vs RPCH16K3012FB |
SG73P1JRTTP3012F | Fixed Resistor, 0.2W, 30100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPF3012 vs SG73P1JRTTP3012F |
SG73P1JTTD3012F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 30100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPF3012 vs SG73P1JTTD3012F |
SR0603FR-7T30K1L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ESR03EZPF3012 vs SR0603FR-7T30K1L |
SG73S1JRTTP3012F | Fixed Resistor, 0.2W, 30100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPF3012 vs SG73S1JRTTP3012F |
SG73S1JTTD3012F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPF3012 vs SG73S1JTTD3012F |
RPCH16K3012FTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPF3012 vs RPCH16K3012FTP |
SG73P1JTTP3012F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 30100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPF3012 vs SG73P1JTTP3012F |
RPGW16K3012FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPF3012 vs RPGW16K3012FB |
SG73S1JTTP3012F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 30100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPF3012 vs SG73S1JTTP3012F |