Part Details for ESR03EZPF3303 by ROHM Semiconductor
Overview of ESR03EZPF3303 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR03EZPF3303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4186
|
Newark | Res, 330K, 1%, 0.25W, Thick Film, 0603 Rohs Compliant: Yes |Rohm ESR03EZPF3303 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4800 |
|
$0.0220 | Buy Now |
DISTI #
RHM330KADCT-ND
|
DigiKey | RES 330K OHM 1% 1/4W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0139 / $0.1600 | Buy Now |
DISTI #
ESR03EZPF3303
|
Avnet Americas | RES ANTI-SURGE 0603 330K OHM 1/4W 1% SMD - Tape and Reel (Alt: ESR03EZPF3303) RoHS: Compliant Min Qty: 95000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0121 / $0.0144 | Buy Now |
DISTI #
755-ESR03EZPF3303
|
Mouser Electronics | Thick Film Resistors - SMD 0603 330Kohm 1% Anti Surge AEC-Q200 RoHS: Compliant | 12436 |
|
$0.0140 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0134 | Buy Now |
|
Quest Components | 4844 |
|
$0.0740 / $0.3700 | Buy Now | |
DISTI #
ESR03EZPF3303
|
TTI | Thick Film Resistors - SMD 0603 330Kohm 1% Anti Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0083 | Buy Now |
DISTI #
C1S625900906393
|
Chip1Stop | Anti-surge Chip Resistors RoHS: Not Compliant pbFree: No Container: Cut Tape | 4940 |
|
$0.0123 / $0.0290 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 5000 |
|
$0.0370 / $0.1110 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 980 |
|
$0.0370 / $0.1110 | Buy Now |
Part Details for ESR03EZPF3303
ESR03EZPF3303 CAD Models
ESR03EZPF3303 Part Data Attributes
|
ESR03EZPF3303
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR03EZPF3303
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for ESR03EZPF3303
This table gives cross-reference parts and alternative options found for ESR03EZPF3303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR03EZPF3303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1JTTP3303F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 330000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ESR03EZPF3303 vs SG73P1JTTP3303F |
SG73S1JTBK3303F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 330000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | ESR03EZPF3303 vs SG73S1JTBK3303F |
SDR03EZPF3303 | Fixed Resistor, 0.1W, 330000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | ESR03EZPF3303 vs SDR03EZPF3303 |
SG73S1JTTD3303F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 330000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ESR03EZPF3303 vs SG73S1JTTD3303F |
NRCPH06F3303TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ESR03EZPF3303 vs NRCPH06F3303TRQYF |
RMCH16K334FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPF3303 vs RMCH16K334FTP |
RBX16K334FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPF3303 vs RBX16K334FTP |
SG73S1JRTTP3303F | Fixed Resistor, 0.2W, 330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPF3303 vs SG73S1JRTTP3303F |
SG73P1JRTTP3303F | Fixed Resistor, 0.2W, 330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ESR03EZPF3303 vs SG73P1JRTTP3303F |
MK06S3303FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ESR03EZPF3303 vs MK06S3303FTL |